ISSI SRAM

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
ISSI SRAM 512K 32Kx16 12ns Async SRAM 192In Stock
Min.: 1
Mult.: 1
Max.: 200

512 kbit 32 k x 16 12 ns Parallel 5.5 V 4.5 V 45 mA - 40 C + 85 C SMD/SMT SOJ-44 Tube
ISSI SRAM 4Mb,High-Speed,Async,256K x 16,10ns,5v,44 Pin SOJ (400 mil), RoHS Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

4 Mbit 256 k x 16 10 ns Parallel 5.5 V 4.5 V 50 mA - 40 C + 85 C SMD/SMT SOJ-44 Reel
ISSI SRAM 1M (64Kx16) 8ns Async SRAM 3.3v Non-Stocked
Min.: 2.500
Mult.: 2.500
Reel: 2.500

1 Mbit 8 ns 3.63 V 3.135 V 140 mA 0 C + 70 C SMD/SMT SOJ-44 Reel
ISSI SRAM 1M 64Kx16 10ns LP Async SRAM I-Temp Non-Stocked
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 10 ns Parallel 3.6 V 2.4 V 25 mA - 40 C + 85 C SMD/SMT SOJ-44 Tray
ISSI SRAM 1Mb,High-Speed/Low Power,Async with ECC,64K x 16,2.4V-3.6V (10ns), 44 Pin SOJ (400 mil), RoHS Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

1 Mbit 64 k x 16 10 ns Parallel 3.6 V 2.4 V 25 mA - 40 C + 85 C SMD/SMT SOJ-44 Reel
ISSI SRAM 1Mb,High-Speed/Low Power,Async,64K x 16,12ns/3.3v or 15ns/2.5v-3.6v,44 Pin SOJ (400 mil), RoHS Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

1 Mbit 64 k x 16 12 ns Parallel 3.63 V 2.97 V 45 mA - 40 C + 85 C SMD/SMT SOJ-44 Reel
ISSI SRAM 512K,High-Speed,Async,32K x 16,12ns,5v,44 Pin SOJ (400 mil), RoHS Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

512 kbit 32 k x 16 12 ns Parallel 5.5 V 4.5 V 45 mA - 40 C + 85 C SMD/SMT SOJ-44 Reel
ISSI SRAM 1Mb,High-Speed,Async,64K x 16,12ns,5v,44 Pin SOJ (400 mil), RoHS Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

1 Mbit 64 k x 16 12 ns Parallel 5.5 V 4.5 V 45 mA - 40 C + 85 C SMD/SMT SOJ-44 Reel
ISSI SRAM 1Mb 64Kx16 10ns Async SRAM 3.3v Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

1 Mbit 64 k x 16 10 ns Parallel 3.63 V 3.135 V 130 mA - 40 C + 85 C SMD/SMT SOJ-44 Reel
ISSI SRAM 1Mb 64Kx16 12ns Async SRAM 3.3v Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

1 Mbit 64 k x 16 12 ns Parallel 3.63 V 2.97 V 100 mA 0 C + 70 C SMD/SMT SOJ-44 Reel