HG908U-PRO

L-Com
17-HG908U-PRO
HG908U-PRO

Mfr.:

Description:
Antennas ANTOMNI 900MHz 8dBi

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
220,73 € 220,73 €
189,47 € 1.894,70 €
181,67 € 4.541,75 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Antennas
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Multiprotocol Antennas
Outdoor Antennas
900 MHz
928 MHz
ISM, GSM
Whip
8 dBi
50 Ohms
1.5
100 W
- 40 C
+ 60 C
1 Band
Bracket Mount
Connector
N-Type Female
900 MHz
63 in
Passive
Brand: L-Com
Frequency Range: 900 MHz to 928 MHz
Polarisation: Vertical
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 3,266 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
EAR99

900MHz PRO-Series Omnidirectional Antennas

L-Com 900MHz PRO-Series Omnidirectional Antennas are constructed to be extremely durable while providing superior performance and all-weather operation. The industrial-grade design features a lightweight and rugged 1.58"-diameter fiberglass radome for durability, a long service life, and aesthetics. The integral N-female type connector can be mounted through the wall of an equipment enclosure. L-Com 900MHz PRO-Series Omnidirectional Antennas come with pole mounting hardware, consisting of a heavy-duty steel bracket and two U-bolts, enabling installation on masts up to 2" in diameter.