AWB2030-B

HMS Networks
898-AWB2030-B
AWB2030-B

Mfr.:

Description:
Multiprotocol Modules Anybus Wireless Bolt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: Multiprotocol Modules
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Anybus Wireless
2.4 GHz, 5 GHz
18 dBm
Ethernet
19 V
36 V
- 40 C
+ 65 C
Integrated
68 mm x 75 mm
Bluetooth 2.1, 4.0
802.11 a/b/g/n/d
Bulk
Brand: HMS Networks
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SE
Data Rate: 1 Mb/s
Mounting Style: Screw Mount
Operating Supply Voltage: 19 V to 36 V
Product: Multiprotocol Modules
Product Type: Multiprotocol Modules
Range: 100 m
Receiver Sensitivity: - 90 dBm
Security: AES-CCM, WEP 64/128, WPA, WPA-PSK, WPA2, TKIP, AES/CCMP, LEAP, PEAP
Sensitivity: - 90 dBm
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Tradename: Anybus
Type: Wireless Bolt - RJ45 PoE
Unit Weight: 299,371 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99

Anybus® Industrial Wireless Solutions

HMS Networks Anybus® Industrial Wireless Solutions encompass a broad range of products to connect industrial machines or devices wirelessly. Anybus Wireless Bridge™ components are ideal for cable replacement in hard-to-reach locations or wherever cables are not desirable. Anybus Wireless Bolt™ provides wireless access for industrial machines in a robust, innovative form factor. The wireless network infrastructure offers an industrial-grade hub connecting several wireless slaves and is ideal for larger installations as it provides a Gigabit Ethernet connection. All components come with an easy-to-use built-in web page, allowing set-up connection in minutes.