ESP32-PICO-V3-ZERO(P103AH0000PH3Q0)

Espressif Systems
356-ESP32-PICOV3ZERO
ESP32-PICO-V3-ZERO(P103AH0000PH3Q0)

Mfr.:

Description:
Multiprotocol Modules SMD module, ESP32-PICO-V3 with 4MB flash die inside, ESP32 ECO V3, PCB antenna, for Alexa Connect Kit (ACK).

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 483

Stock:
483 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,54 € 4,54 €
3,93 € 39,30 €
3,71 € 92,75 €
3,43 € 343,00 €
3,25 € 812,50 €
Full Reel (Order in multiples of 650)
3,08 € 2.002,00 €
2,96 € 3.848,00 €
2,90 € 5.655,00 €
4.550 Quote

Product Attribute Attribute Value Select Attribute
Espressif
Product Category: Multiprotocol Modules
RoHS:  
ESP32
2.4 GHz
19.5 dBm
GPIO, I2C, I2S, SDIO, SPI, UART
3 V
3.6 V
- 40 C
+ 85 C
PCB
16 mm x 23 mm x 2.3 mm
BLE, Bluetooth 4.2
802.11 b/g/n
Reel
Cut Tape
Brand: Espressif Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Rate: 150 Mb/s
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 3.6 V
Product Type: Multiprotocol Modules
Factory Pack Quantity: 650
Subcategory: Wireless & RF Modules
Supply Current Receiving: 116 mA
Supply Current Transmitting: 233 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This product is sold as "Engineering Samples" and are not yet
released to mass production. Customer understands and accepts
that the shipped Engineering Samples are sold "as is", come with
no warranties and that Espressif Systems takes no responsibility
and accepts no liability related to the usage of these devices.
Espressif Systems reserves the right to make changes to the
product and/or the manufacturing process without notification.
Please contact a Mouser Technical Service Representative for further assistance.
5-0920-2

TARIC:
8517620000
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

ESP32-PICO-V3-ZERO Alexa Connect Kit (ACK) Module

Espressif Systems ESP32-PICO-V3-ZERO Alexa Connect Kit (ACK) Module is based on the ESP32-PICO-V3 System-in-Package (SiP) device. The kit provides a complete Wi-Fi and Bluetooth® solution with an embedded Xtensa® dual-core 32-bit LX6microprocessor. The module has a 4MB SPI flash, and an ESP32 chip, which is a single 2.4GHz Wi-Fi and Bluetooth combo chip. The ESP32-PICO-V3-ZERO integrates all peripheral components seamlessly. It includes crystal oscillator, flash, filter capacitors, and RF matching links in one single package. Module assembly and testing are already done at the SiP level. The ESP32-PICO-V3-ZERO reduces the complexity of the supply chain and improves control efficiency. It is ultra-small in size, with robust performance and low energy consumption.