EVK30940-868

e-peas
120-EVK30940-868
EVK30940-868

Mfr.:

Description:
Power Management IC Development Tools Power Management IC Development Tools 2AAEM30940C021 Energy Harvesting Evaluation Board for 868MHz Radio (AEM30940)

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
130,38 € 130,38 €

Product Attribute Attribute Value Select Attribute
e-peas
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Energy Harvesting
50 mV to 4.5 V
1.2 V to 1.8 V, 1.8 V to 4.1 V
AEM30940
AEM30940
Brand: e-peas
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Dimensions: 76 mm x 49 mm
For Use With: RF Harvesters, Various Storage Elements
Interface Type: -
Output Current: 20 mA, 80 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 20
Subcategory: Development Tools
Part # Aliases: 2AAEM30940C021
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
9030890100
ECCN:
EAR99

EVK30940 868MHz Evaluation Board

e-peas EVK30940 868MHz Evaluation Board is a complete reference circuit based on the AEM30940 RF energy harvesting IC. The AEM30940 is an integrated Ambient Energy Manager (AEM) that can extract DC power from a piezo generator, a microturbine generator, or any other high-frequency RF input. The device simultaneously stores energy in a rechargeable element and supplies the system with two independent regulated voltages.