G650-04686-01

Coral
212-G650-04686-01
G650-04686-01

Mfr.:

Description:
System-On-Modules - SOM CORAL TPU M.2 B+M MODULE//G650-04686-01

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 769

Stock:
769 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,22 € 42,22 €

Product Attribute Attribute Value Select Attribute
Coral
Product Category: System-On-Modules - SOM
RoHS:  
M.2 2280 B+M
500 MHz
3.3 V
M.2, PCIe
- 20 C
+ 85 C
80 mm x 22 mm x 2.3 mm
Brand: Coral
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 560
Subcategory: Computing
Part # Aliases: 90AN00I1-B0XAY0
Unit Weight: 32,095 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8471800000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

TPU M.2 Edge Accelerator B+M Module

Coral TPU M.2 Edge Accelerator B+M Module is a small ASIC that uses the Edge TPU coprocessor for existing systems and products. It provides high-performance ML inferencing with low power requirements. Capable of performing 4 trillion operations (tera-operations) per second (TOPS), the M.2 Accelerator uses only 0.5 watts for each TOPS (2 TOPS per watt). Can execute state-of-the-art mobile vision modules such as MobileNet v2 at 400 FPS, in a power-efficient manner.