SR4L049-R

Antenova
237-SR4L049-R
SR4L049-R

Mfr.:

Description:
Antennas Integra Right LTE Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 909

Stock:
909
Can Dispatch Immediately
On Order:
2.000
Expected 3/5/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,57 € 2,57 €
1,77 € 17,70 €
1,63 € 40,75 €
1,46 € 146,00 €
Full Reel (Order in multiples of 1000)
1,35 € 1.350,00 €

Product Attribute Attribute Value Select Attribute
Antenova
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
Passive Antenna
791 MHz
2.6 GHz
3G/4G, Cellular (NBIoT, LTE), GSM, CDMA, DCS, PCS, WCDMA, UMTS, HSPDA, GPRS, EDGE, IMT
Chip
Ceramic
- 1.5 dBi, - 2 dBi, - 2 dBi, - 2.6 dBi
50 Ohms
2.3:1, 3.6:1, 1.9:1, 4.1:1
- 40 C
+ 140 C
4 Band
PCB Mount
SMD/SMT
875.5 MHz, 1.94 GHz, 2.35 GHz, 2.595 GHz
4G Mifi Routers, Medical Equipment, Tablets, OBD++ Systems, MIMO Systems, Femtocell, Pico Stations, Remote Monitoring
23 mm
8 mm
3.3 mm
Integra
Reel
Cut Tape
Brand: Antenova
Factory Pack Quantity: 1000
Subcategory: Antennas
Unit Weight: 2,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99

SR4L049 Integra LTE Antennas

Antenova SR4L049 Integra LTE Antennas are suited for use with 4G and 3G applications. These antennas are specifically designed for coexistence and minimal space requirements by being corner placed on the host PCB. These antennas operate in a temperature range from -40°C to +140°C. Antenova SR4L049 Integra LTE Antennas are available in left and right configurations. Typical applications include 4G MiFi routers, medical equipment, tablets, multiple-input multiple-output (MIMO) systems, and femtocell / pico stations.