ST0428-31-002-A

Amphenol RF
523-ST042831002A
ST0428-31-002-A

Mfr.:

Description:
Antennas External Antenna, 617-960MHz, 1427-2690MHz,3300-5925MHz WWAN, 4G, 5G, ISM, IoT, V2X, DSRC WWAN, IoT, ISM, NB-IoT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.870

Stock:
2.870 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,14 € 6,14 €
4,72 € 47,20 €
4,37 € 109,25 €
3,98 € 398,00 €
3,80 € 950,00 €
3,66 € 1.830,00 €
3,57 € 3.570,00 €
3,56 € 8.900,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
617 MHz
5.925 GHz
3.8 dBi
50 Ohms
1 W
- 40 C
+ 85 C
6 Band
Connector
SMA Male
Bulk
Brand: Amphenol RF
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Polarisation: Linear
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
USHTS:
8517710000
ECCN:
EAR99

External Antennas

Amphenol RF External Antennas include panel-mounted and connector-mounted options. These external antennas send and receive RF signals and are designed to mate with a broad range of RF connector interfaces or be mounted directly on a PCB. These antennas connect to common interfaces such as SMA, RP-SMA, and N-Type and are available in single-band, dual-band, and wide-band configurations as well as waterproof IP67-rated options. Amphenol RF External Antennas are available as either monopoles or dipoles and are typically used for higher power transmission and reception. This series is widely used in BLUETOOTH®, wireless routers, set-top boxes, and other wireless protocols, WLAN / WWAN, handheld remote control units, surveillance cameras, and IoT applications.