ST0230-31-001-A

Amphenol RF
523-ST023031001A
ST0230-31-001-A

Mfr.:

Description:
Antennas External Antenna, 2400-2500 5150-5825

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 197

Stock:
197 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,53 € 11,53 €
9,08 € 90,80 €
8,47 € 211,75 €
7,48 € 3.740,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Antennas
RoHS:  
Multiprotocol Antennas
Outdoor Antennas
2.4 GHz
5.825 GHz
3.2 dBi
50 Ohms
1 W
- 40 C
+ 85 C
2 Band
Connector
RP-SMA Male
IoT Devices, LoRa, Remote Monitoring
105.1 mm
30.1 mm
7.9 mm
IP67
RG-174
Bulk
Brand: Amphenol RF
Cable Length: 1 m
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Polarisation: Linear
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517790000
ECCN:
EAR99

External Antennas

Amphenol RF External Antennas include panel-mounted and connector-mounted options. These external antennas send and receive RF signals and are designed to mate with a broad range of RF connector interfaces or be mounted directly on a PCB. These antennas connect to common interfaces such as SMA, RP-SMA, and N-Type and are available in single-band, dual-band, and wide-band configurations as well as waterproof IP67-rated options. Amphenol RF External Antennas are available as either monopoles or dipoles and are typically used for higher power transmission and reception. This series is widely used in BLUETOOTH®, wireless routers, set-top boxes, and other wireless protocols, WLAN / WWAN, handheld remote control units, surveillance cameras, and IoT applications.