UPX-EDGE-MTL155H-A10-32256-U01

AAEON UP
409-L155HA1032256U01
UPX-EDGE-MTL155H-A10-32256-U01

Mfr.:

Description:
Industrial Box PCs UP Xtreme i14 Edge Fanless system with Intel Core Ultra 7 155H.32GB RAM.256GB NvME SSD. with Ubuntu 24.04 preinstallation + Ubuntu Pro license

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.592,08 € 1.592,08 €

Product Attribute Attribute Value Select Attribute
AAEON
Product Category: Industrial Box PCs
Brand: AAEON UP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Industrial PCs
Factory Pack Quantity: 1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500000
ECCN:
EAR99

Xtreme Boards

AAEON UP Xtreme Boards are high-performance, compact, and expandable UP boards powered by Intel® Core™ and Celeron CPUs. These UP boards are designed to enhance AI edge solutions. The boards offer a comprehensive set of features and I/O that allows reaching good performance. These boards feature a 12V to 60V input power, a lockable power connector, and a TSN networking chip, enabling the board to be expandable and industrial-grade. AAEON UP Xtreme boards can expand up to 6x Intel Movidius™ Myriad X VPU and provide Wi-Fi®, BLUETOOTH®, LTE, and LoRA optional connectivity. The UP Xtreme Edge Compute boards are also available with fully certified AI and IoT-ready edge computing systems. These Edge compute boards operate in a -20°C to +60°C temperature range and accommodate 2x Myriad X via M.2280 interface with AI core XM2280.