gen4-4DPi-43T

4D Systems
971-GEN4-4DPI-43T
gen4-4DPi-43T

Mfr.:

Description:
Raspberry Pi Hats / Add-on Boards 4.3", 480x272 pixel, gen4 Primary Display with Resistive Touch for the Raspberry Pi

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,95 € 42,95 €

Product Attribute Attribute Value Select Attribute
4D Systems
Product Category: Raspberry Pi Hats / Add-on Boards
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
TFT-LCD Displays
Resistive
I2C, SPI
Raspberry Pi
3.3 V, 5 V
- 20 C
+ 70 C
127.6 mm x 69.3 mm x 7.9 mm
Brand: 4D Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AU
Packaging: Bulk
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 199,584 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8524910000
CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

gen4-4DPi Series Displays

4D Systems gen4-4DPi Series Displays are the primary displays for the Raspberry Pi. These TFT screen displays are integrated with a 4-wire Resistive Touch Panel (T) or Capacitive Touch Panel (CT) with Cover Lens Bezel (CLB). This arrangement enables gen4-4DPi family displays to function with the Raspberry Pi without needing a mouse. The gen4-4DPi Series Displays do not require any external power supply and are directly powered by the Raspberry Pi board. These displays support Raspberry Pi A+, B+, Pi2, Pi3, Pi3 B+, Pi Zero, and Pi Zero W for many applications.