CYBT-343151-02

Infineon Technologies
727-CYBT-343151-02
CYBT-343151-02

Mfr.:

Description:
Bluetooth Modules - 802.15.1 BLE 5.0 Module CYW20706

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.109

Stock:
2.109 Can Dispatch Immediately
Factory Lead Time:
29 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,48 € 7,48 €
6,49 € 64,90 €
6,15 € 153,75 €
5,74 € 574,00 €
5,39 € 1.347,50 €
Full Reel (Order in multiples of 500)
5,08 € 2.540,00 €
4,75 € 4.750,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
BLE, Bluetooth 5.0
Ethernet, I2C, I2S, SPI, UART
12 dBm
4 Mb/s
- 89.5 dBm, - 96.5 dBm
2.44 GHz
2.3 V
3.6 V
- 30 C
+ 85 C
Reel
Cut Tape
Brand: Infineon Technologies
Core: ARM Cortex M3
Country of Assembly: CN
Country of Diffusion: CN
Country of Origin: CN
Dimensions: 12 mm x 15.5 mm x 1.95 mm
Frequency Range: 2.402 GHz to 2.48 GHz
Height: 1.95 mm
Length: 15.5 mm
Memory Size: 512 kB
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 2.3 V to 3.6 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE, Classic Bluetooth
Sensitivity: - 89.5 dBm, - 96.5 dBm
Shielding: Shielded
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Supply Current Receiving: 26.4 mA
Supply Current Transmitting: 52.5 mA
Tradename: EZ-BT
Type: USB Adapter
Width: 12 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

CYBT-343151-02 EZ-BT™ WICED® XT/XR Module

Infineon Technologies CYBT-343151-02 EZ-BT™ WICED® XT/XR Module is BLUETOOTH® Smart Ready and includes an onboard crystal oscillator. Also included are passive components, flash memory, and the Infineon CYW20706 silicon device. The CYBT-343151-02 has an extended industrial temperature operation (XT). The CYBT-343151-02 supports peripheral functions (ADC and PWM), UART, I2C, and SPI communication, and a PCM/I2S audio interface. The CYBT-343151-02 includes a royalty-free Bluetooth stack compatible with Bluetooth 5.0 in a 12.0×15.5×1.95mm package.

IoT BLUETOOTH® Modules

Infineon Technologies IoT BLUETOOTH® Modules provide the broadest BLUETOOTH® module portfolio for various next-generation IoT applications. These modules are fully certified, fully integrated, programmable modules designed for ease of use with Dual-Mode and BLE-only options available. Whether an IoT design requires a small module footprint, extended operating temperature, cost-optimization, or long-range communication, Cypress can provide a BLUETOOTH® Module solution to reduce time-to-market for developers.

AIROC™ BLUETOOTH® & BLUETOOTH LE Modules

Infineon Technologies AIROC™ BLUETOOTH® and BLUETOOTH LE Modules assist users in developing Internet of Things (IoT) design quickly and efficiently. These modules greatly reduce development risk and accelerate time to market. Additionally, the modules are qualified by Bluetooth SIG and have received regulatory certification approval from organizations like FCC, ISED, MIC, and CE. This allows users to focus on creating unique IoT applications without worrying about the complexities of board bring-up, RF/spec testing, performance testing, and regulatory testing.