2SS-MSP1-T2-B4-M61RE

Carling Technologies
691-2SSMSP1T2B4M61RE
2SS-MSP1-T2-B4-M61RE

Mfr.:

Description:
Toggle Switches 2SS-MSP1-T2-B4-M61RE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
SPDT
ON - NONE - ON
Panel Mount
Snap In
1.5 A, 3 A
125 VAC, 250 VAC
28 VDC
Toggle
Sealed
Gold
UL; CSA
2S
Actuator Length: 6.1 mm
Actuator Material: Polycarbonate (PC)
Actuator Style: Round
Brand: Carling Technologies
Life: 30000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 100
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,69 € 2.345,00 €
4,58 € 4.580,00 €