5113 Tactile Switches

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Illuminated Mounting Style Mounting Direction Stem Height Actuator Switch Function Operating Force Current Rating Voltage Rating DC Power Rating Ground Terminal Contact Form Termination Style Color Cap Colour Length Width Height Series Life IP Rating Packaging
C&K Tactile Switches Sealed Tact Switch for SMT 5.927In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 5.5 N 50 mA 32 VDC 1 VA No SPST Gull Wing Lead Gray 6.2 mm 6.2 mm 2.5 mm KSC1 100000 Cycle IP67 Reel, Cut Tape, MouseReel
C&K Tactile Switches 6.2 x 6.2mm, 3.mm height soft actuator, 5.5N, silver contact material 1.018In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Non-Illuminated SMD/SMT Straight 3.5 mm Round OFF - (ON) 5.5 N 50 mA 32 VDC 1 VA No SPST SMD/SMT Clear Clear 6.2 mm 6.2 mm 3.5 mm KSC2 100000 Cycle IP67 Reel, Cut Tape, MouseReel
C&K Tactile Switches Sealed Tact Switch for SMT
9.949Expected 6/4/2026
Min.: 1
Mult.: 1
Reel: 2.000

KSC2 Reel, Cut Tape
C&K Tactile Switches Switch Tact Long Rt Ang Sealed Non-Stocked Lead-Time 13 Weeks
Min.: 10.000
Mult.: 2.500

Non-Illuminated Through Hole Right Angle 9.9 mm Round OFF - (ON) 5 N 50 mA 32 VDC 1 VA No SPST Solder Pin 7.4 mm 7.4 mm 9.9 mm KSL IP60 Bulk