430753034832

Wurth Elektronik
710-430753034832
430753034832

Mfr.:

Description:
Tactile Switches WS-TASV 6 x 6 mm IP67 vertical type J-Hook SMT height 3.4 mm black silicone rubber actuator 320gf

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1300   Multiples: 1300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1300)
1,21 € 1.573,00 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Tactile Switches
RoHS:  
PCB Mount
Round
320 g
50 mA
12 VDC
SPST
SMD/SMT
6.2 mm
6.2 mm
3.4 mm
WS-TASV
200000 Cycle
IP67
Reel
Actuator Material: Silicone
Brand: Wurth Elektronik
Contact Plating: Silver
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Tactile Switches
Factory Pack Quantity: 1300
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Tact Switches

Würth Elektronik Tact Switches are characterized by performance, stability, and a long lifetime. All metal elements resist corrosion and undergo 48 hours of salt spray testing. Polyimide tape or silicone rubber protects the switch in harsh environments. Würth Elektronik Tact Switches are part of a broad switch product offering of high-quality solutions that include dip, rotary, detector, micro, slide, rocker, push button, illuminated, and encoder switches.

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.