PTS636SK25JSMTR LFS

C&K
611-PTS636SK25JSMTRL
PTS636SK25JSMTR LFS

Mfr.:

Description:
Tactile Switches Tact 50mA 12VDC, 6.0x3.5, 2.5mm H, 250gf, J leads, No ground pin, Red Actuator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.007

Stock:
7.007 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,206 € 0,21 €
0,19 € 1,90 €
0,183 € 4,58 €
0,158 € 15,80 €
0,145 € 36,25 €
0,138 € 69,00 €
0,13 € 130,00 €
Full Reel (Order in multiples of 3000)
0,119 € 357,00 €
0,114 € 684,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
1.4 mm
Rectangular
OFF - (ON)
250 gf
50 mA
12 VDC
No
SPST
SMD/SMT
6 mm
3.5 mm
2.5 mm
PTS636
Reel
Cut Tape
MouseReel
Actuator Length: 1.1 mm
Actuator Material: Button
Brand: C&K
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Tactile Switches
Factory Pack Quantity: 3000
Subcategory: Switches
Part # Aliases: PTS636 SK25J SMTR LFS GSPTS004402
Unit Weight: 1,221 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99

PTS636 Top-Actuated Tactile Switches

C&K Switches PTS636 Top-Actuated Tactile Switches feature a 6mm x 3.5mm package with a height of 2.5mm, 4.3mm, or 5mm and a hard actuator in four actuation force options: 130gf, 180gf, 250gf, and 320gf. These momentary-action switches last up to 100,000 cycles, depending on the model, and are available in Through-hole (THT) or surface-mount (SMT) styles. Ground-pin options are included in the 2.5mm version. C&K PTS636 switches feature 12VDC maximum voltage, 50mA maximum current, >250VRMS dielectric strength, and an operating temperature range of -20°C to +70°C. Applications include home automation, Internet of Things (IoT) devices, remote controls, drones, e-bikes, and cleaning robots.