IS-P410905

NKK Switches
633-IS-P410905
IS-P410905

Mfr.:

Description:
Switch Development Tools PS for Dev Kit s 120V 9V 0.5A

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,10 € 11,10 €
10,88 € 108,80 €
10,81 € 540,50 €
10,60 € 1.060,00 €
10,35 € 2.587,50 €
10,34 € 10.340,00 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Switch Development Tools
RoHS:  
SmartSwitch Development Kit
Brand: NKK Switches
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Power Supply
Product Type: Switch Development Tools
Series: EP
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: P41090500A300G
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536507000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99

IS-P410905 Power Supply

NKK Switches IS-P410905 Power Supply is a class 2 power supply designed for SmartDisplay controllers, system boards, and development kits. This power supply features a 2.5mm barrel plug, center-positive DC output connector, 500mA output current, and 11W power rating. The IS-P410905 power supply is available in a wall mount style and is UL and CSA listed.

SmartDisplays

NKK Switches SmartDisplays are the industry's smallest off-the-shelf programmable OLED and LCD devices. SmartDisplays are offered as full-color or monochrome pushbuttons, rockers, and standalone displays. The switches can toggle among functions with a fully-programmable viewing area. By consolidating multiple operations into a single unit, SmartDisplays are more time, cost, and space-efficient than traditional switches.