Illuminated
Non-Illuminated
Blue
Green
Red
Red, Green
White
Yellow
10PST
2P3T
3P3T
3PDT
3PST
4P3T
4P42T
4P4T
4PDT
4PST
5PST
6PDT
6PST
8PST
DP3T
DP4T
DP5T
DPDT
DPST
SP3T
(ON) - (OFF)
(ON) - OFF - (ON)
(ON) - OFF - ON
(ON) - ON - ON
OFF - ON
ON - (OFF)
ON - (ON)
ON - NONE - OFF
ON - NONE - ON
ON - OFF
ON - OFF - (ON)
ON - OFF - ON
ON - ON
ON - ON - (ON)
ON - ON - ON
ON - ON - ON - ON
20 mA
25 mA
25 mA, 100 mA
30 mA
50 mA
0.1 A
100 mA
100 mA, 4 A, 6 A
0.2 A
200 mA
0.3 A
300 mA
0.4 A
400 mA
0.5 A
500 mA
1 A, 3 A
1.2 A
2 A, 5 A
3 A
1 mA
10 mA
25 mA
30 mA
50 mA
100 mA
200 mA
300 mA
300 mA, 2 A
300 mA, 500 mA
400 mA
500 mA
500 mA, 3 A
600 mA
1 A
1 A, 6 A
1 A, 6 A, 12 A
2 A
2 A, 3 A
2 A, 4 A
6 VAC
12 VAC
20 VAC
28 VAC
30 VAC
48 VAC, 60 VAC
60 VAC
115 VAC
120 VAC
125 VAC
125 VAC, 250 VAC
250 VAC
277 VAC
500 VAC
3 VDC to 6 VDC
4 VDC
5 VDC
6 V
6 VDC
6 VDC, 24 VDC
6 VDC, 24 VDC, 50 VDC
10 VDC
12 VDC
15 VDC
20 VDC
24 V
24 VDC
28 VDC
28 VDC, 125 VDC
30 VDC
48 VDC, 60 VDC
50 VDC
60 VDC
80 VDC
Gull Wing Lead
J Form Lead
PC Pin
PC Pin, Right Angle
PC Terminal
Pin
Press Fit
Quick Connect
SMD/SMT
Solder Lug
Solder Pad
Solder Pin
Solder Tail
Solder Terminal
Straight PC with Bracket
Through Hole
Wire
Wire Lead
2.8 mm
5.1 mm
Black Cap
Extended
Flush
Flush Button
Knob
Plunger
Raised
Raised Button
Recessed
Screwdriver Slot
Side
Slide
Square
Standard
Thermoplastic
Top
Vertical
Wide
Bracket
Panel, Bracket
Panel, Snap-In
Panel Mount
Panel Mount, Snap-In
PCB
PCB Mount
PC Mount
Screw
SMD/SMT
Snap In
Solder Lug
Surface Mount
Surface Mount, Right Angle
Through Hole
Through Hole, Right Angle
Gold
Gold over Nickel
Gold over Silver
Gold over Silver, matte-tin
Silver
09
500
600
1000
1000 Slide
1206
4021
5511
46200
46300
50200
56300
65000
200A
25000N
4M
500A
500R
5F
5M
Ammo Pack
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube