1.10.021.026/0221

RAFI
611-1100210260221
1.10.021.026/0221

Mfr.:

Description:
Rotary Switches RAMO 22 S M12 1x90 /1x40 mom/lat 8-pol

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
95,80 € 95,80 €
92,07 € 552,42 €
87,34 € 873,40 €
84,87 € 4.243,50 €
84,62 € 8.462,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
RAFI
Product Category: Rotary Switches
RoHS:  
Illuminated
White
LED
25 mA
32 VDC
Gold
RAMO 22
IP65
Brand: RAFI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Life: 200000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Product Type: Rotary Switches
Factory Pack Quantity: 2
Subcategory: Switches
Tradename: RAMO
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501590
CNHTS:
8536500090
USHTS:
8536509020
ECCN:
EAR99

RAMO 22 Keylock & Detector Switches

RAFI RAMO 22 Keylock and Detector Switches provide front and back sealing for IP65 environmental protection. RAMO 22 Keylock and Detector Switches feature a 22mm mounting-hole diameter and a plug-and-play M12 terminal that enables secure and flexible assembly with efficient use of cabling and working time. These RAFI switches are ideal for use in industrial automation, industrial robotics, construction, agricultural machinery, and more.