M2047TXG41-DA

NKK Switches
633-M2047TXG41-DA
M2047TXG41-DA

Mfr.:

Description:
Rocker Switches DP3T PC VERTICAL SERIES M20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,02 € 16,02 €
13,82 € 138,20 €
13,03 € 325,75 €
12,56 € 628,00 €
12,18 € 1.218,00 €
11,87 € 5.935,00 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Rocker Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
DP3T
ON - ON - (ON)
400 A
28 VAC
28 VDC
Rocker
Black
Through Hole
Epoxy
Gold
Actuator Style: Rocker
Brand: NKK Switches
Power Rating: 400 mVA
Product Type: Rocker Switches
Series: M
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

M Series Miniature Rocker Switches

NKK Switches M Series Miniature Rocker Switches feature three panel-mounting methods for application flexibility: flat frame for flush with face/sub-panel, snap-in, and PCB mounts. The switches provide high insulating barriers to increase circuit isolation and add protection to contact points. The M series offers a molded diallyl phthalate case with a UL 94V-0 flammability rating, which is suitable for harsh environmental uses. The miniature rocker switches have epoxy-sealed terminals to prevent solder flux or other contaminant ingress and a bias guard to prevent contact misalignment. NKK Switches M Series Miniature Rocker Switches deliver a high 1500V dielectric strength between the contacts and case due to the frame-clinching capability.

Miniature Rockers: Series M

NKK Switches' M Series snap-in, miniature rocker switches feature high insulating barriers that increase circuit isolation in multipole devices and provide added protection to contact points. The devices have a molded diallyl phthalate case with a UL 94V-0 flammability rating and epoxy sealed terminals that prevent entry of solder flux and other contaminants, as well of prominent external insulating barriers that increase insulation resistance and dielectric strength. Interlocking the actuator block with the rocker and internal guide does not allow diagonal force transmission on the rocker to reach contact mechanism and a bias guard prevents contact misalignment. Download 3D CAD models of the MB2000 Series: to view the detail page, then select the 3D CAD Drawing from the Documentstab.