VJ11S00C-AZB00-000

Carling Technologies
691-VJ11S00CAZB
VJ11S00C-AZB00-000

Mfr.:

Description:
Rocker Switches VJ11S00CAZB00000

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,57 € 27,57 €
27,56 € 275,60 €
27,09 € 541,80 €
26,90 € 1.345,00 €
25,08 € 2.508,00 €
24,23 € 4.846,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Sealed Rocker Switches
Non-Illuminated
DPDT
ON - OFF - ON
28 VDC
Quick Connect
Convex Rocker
Panel Mount
Sealed
Silver
IP66, IP68
Actuator Length: 49.09 mm
Actuator Material: Thermoplastic Polycarbonate
Actuator Style: Convex Rocker
Brand: Carling Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Flammability Rating: UL 94 V-0
Height: 27.4 mm
Length: 49.09 mm
Life: 100000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Snap In
Panel Cutout: 36.83 mm x 21.08 mm
Power Rating: 0.4 VA
Product Type: Rocker Switches
Series: V
Factory Pack Quantity: 10
Subcategory: Switches
Tradename: Contura II & III
Width: 12.83 mm
Part # Aliases: VJ11S00CAZB00000 RCV-00103932
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99