SDDJF30100

Alps Alpine
688-SDDJF30100
SDDJF30100

Mfr.:

Description:
Rocker Switches DPST Snap-in Lead

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,22 € 4.830,00 €

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Rocker Switches
RoHS:  
Non-Illuminated
DPST
16 A
250 VAC
Quick Connect
Rocker
Black
Panel Mount
Bulk
Actuator Style: Rocker
Brand: Alps Alpine
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Type: Snap In
Product Type: Rocker Switches
Series: SDDJF
Factory Pack Quantity: 1500
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536209090
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

SDDJF Rocker Power Switches

Alps Alpine SDDJF Rocker Power Switches feature a body width as thin as 5.2mm. The switches offer snap-in mounting and an operating temperature range of -10°C to +55°C. The SDDJF3 switches are 16A 250VAC devices that are 160A inrush current compatible. These switches offer a DPST circuit arrangement, 5.2mm travel, and 3±2N or 6±3N operating force. The SDDJF3 modules feature a low profile and large capacity type suitable for photocopiers and printers. The SDDJF1A is a slim single-pole rocker switch with an ultra-thin 5.2mm body width. It has an SPST circuit arrangement, 4.6mm travel, and 3±2N operating force.