RKJXT1F42001

Alps Alpine
688-RKJXT1F42001
RKJXT1F42001

Mfr.:

Description:
Pushbutton Switches - Board Mount 4 drectnl swtch cntr push w/ an encoder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Pushbutton Switches - Board Mount
RoHS:  
REACH - SVHC:
RKJXT
Non-Illuminated
Through Hole
Brand: Alps Alpine
Packaging: Tray
Product Type: Pushbutton Switches
Factory Pack Quantity: 1320
Subcategory: Switches
Unit Weight: 9,245 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533401000
CNHTS:
8536500090
USHTS:
8537109170
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RKJXT 4-Directional Stick Switch

Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

RK Multi Control Devices

Alps Alpine RK Multi Control Devices feature a compact design that is ideal for portable devices, and up to 2 million life cycles are available. These devices use Alps Alpine's original high accuracy resistors and offer a long life contact via high accuracy processing technology. Other features include an analog output device with tilt or slide operation. Alps Alpine RK Multi Control Devices are available with 4-direction or 8-direction operation.

In Stock: 1.299

Stock:
1.299 Can Dispatch Immediately
Factory Lead Time:
29 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,76 € 9,76 €
8,50 € 85,00 €
8,14 € 203,50 €
7,73 € 386,50 €
7,43 € 743,00 €
6,98 € 1.745,00 €
6,56 € 3.280,00 €
6,26 € 6.260,00 €