3-140-093

Schurter
693-3-140-093
3-140-093

Mfr.:

Description:
Pushbutton Switches - Board Mount Rated current 100mA; Switching Voltage 42VAC / 60 VDC; Voltage 5 - 28 VDC; RGB color Area Illumination; Momentary Optical Actuation;

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Pushbutton Switches - Board Mount
RoHS:  
Illuminated
Green
100 mA
60 VDC
42 VAC
Brand: Schurter
Height: 7.7 mm
Length: 30 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: PCB Mount
Product: Touchless Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 10
Subcategory: Switches
Width: 30 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Touchless Hidden Switch (THS) Metal Line Switches

Schurter Touchless Hidden Switch (THS) Metal Line Switches are innovative switches with optical sensor technology that can be concealed behind any surface without the need for mounting holes. A small opening in the user interface is all that is needed to allow the time-of-flight (ToF) sensor to actuate. Schurter THS switches allow for free design, invisible installation, and a small mounting depth. These touchless pushbuttons also offer multicolor illumination.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 23 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
69,14 € 69,14 €
59,93 € 599,30 €
57,22 € 1.144,40 €
56,24 € 2.812,00 €
54,80 € 5.480,00 €
54,71 € 10.942,00 €
500 Quote