1.30.273.511/0300

RAFI
611-130.273.511/0300
1.30.273.511/0300

Mfr.:

Description:
Emergency Stop Switches / E-Stop Switches E-Stop RAFIX 22 FS Illuminable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
18
Expected 5/4/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,36 € 31,36 €
26,81 € 268,10 €
26,07 € 677,82 €
25,77 € 1.288,50 €
25,52 € 2.552,00 €
25,32 € 6.330,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
RAFI
Product Category: Emergency Stop Switches / E-Stop Switches
RoHS:  
Non-Illuminated
Brand: RAFI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Product Type: Emergency Stop Switches
Series: RAFIX 22 FS
Factory Pack Quantity: 2
Subcategory: Switches
Tradename: RAFIX
Part # Aliases: 1.30273.511/0300 1.30273.5110300
Unit Weight: 109,540 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8536500090
CAHTS:
8538903900
USHTS:
8536509035
JPHTS:
853890000
KRHTS:
8536502000
BRHTS:
85389090
ECCN:
EAR99

RAFIX 22 FS+ Emergency Stop Switches

RAFI RAFIX 22 FS+ Emergency Stop Switches feature an attractive, compact design with an opaque mushroom head. The switches are available with protection class IP 69K and 2 NC + 1 NO contact. RAFI RAFIX 22 FS+ switches are compatible with all RAFIX FS emergency stop switching elements.

RAFIX Control Components

RAFI RAFIX Control Components are ideal for electrical engineering, mechanical and system engineering, and the automotive industry. These RAFI components are rugged and resistant to environmental influences. The large operating and display surfaces make these components easy for users to operate, even while wearing gloves. The modular designs consist of one actuator and one switching element for design flexibility. RAFI RAFIX Control Components are offered in a range of mounting depths, terminal types, and mounting holes, which range from 16.2mm to 30.3mm.