- 40 C Detector Switches

Results: 44
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Direction Operating Force ON Travel Current Rating Voltage Rating DC Length Width Height Termination Style Contact Form Packaging
C&K Detector Switches SWITCH DETECT 2.255In Stock
Cut Tape
1,05 €
0,937 €
0,894 €
0,855 €
Reel
0,692 €
Min.: 1
Mult.: 1
: 3.000
Right 75 g 2 mm 100 mA 12 VDC 5.7 mm 5 mm 2 mm SMD/SMT Reel, Cut Tape, MouseReel
C&K Detector Switches SWITCH DETECT 2.332In Stock
Cut Tape
1,09 €
0,92 €
0,869 €
0,839 €
Reel
0,578 €
Min.: 1
Mult.: 1
: 3.000
Right 75 g 2 mm 100 mA 12 VDC 5.7 mm 5 mm 2 mm SMD/SMT Reel, Cut Tape
E-Switch Detector Switches DETECTOR, 100mA 12VDC, SPST Off-(On), Through Hole PC Pin 832In Stock
2,88 €
2,23 €
2,16 €
2,08 €
Min.: 1
Mult.: 1
100 gf 2.5 mm 100 mA 12 VDC 8.2 mm 5.25 mm 4.1 mm PC Pin SPST Bulk
Nidec Components CL-DB-1CB-A2T
Nidec Components Detector Switches SPST, OFF-(ON) Detect switch, 1mA @ 5V DC Gull Wing SMD Terminals, T&R 1,000 pc packaging 682In Stock
Cut Tape
2,50 €
2,29 €
2,15 €
2,04 €
Reel
0,808 €
Min.: 1
Mult.: 1
: 1.000
0.34 N 1 mA 5 VDC 3.5 mm 2.8 mm 1.4 mm Gull Wing Lead SPST Reel, Cut Tape, MouseReel
Alps Alpine Detector Switches Normal Open Boss-single side Std 2.028In Stock
2,14 €
1,89 €
1,79 €
1,71 €
Min.: 1
Mult.: 1
1 N 100 mA Press Fit Tray
Diptronics Detector Switches Detector Sw SPST 50mA 16VDC 1.000In Stock
3,91 €
3,26 €
3,05 €
2,59 €
Min.: 1
Mult.: 1
Vertical 160 gf 5.1 mm 1 mA 5 VDC Through Hole Bulk
Diptronics Detector Switches Detector Sw SPST 50mA 16VDC 1.000In Stock
3,91 €
3,26 €
3,05 €
2,59 €
Min.: 1
Mult.: 1
Vertical 160 gf 5.1 mm 1 mA 5 VDC Solder Terminal Bulk
Diptronics Detector Switches Water-proof type IP67Two-pole fast-switching circuit300,000 life cycles 700In Stock
Cut Tape
3,42 €
2,86 €
2,60 €
2,36 €
Reel
2,17 €
Min.: 1
Mult.: 1
: 1.000
200 gf 50 mA 18 VDC 15.4 mm 7.4 mm 7.5 mm SMD/SMT Reel, Cut Tape
Apem Detector Switches DE Series 2.8 mm x 3.5 mm, h = 2.53 mm Detector Switch, REEL 2.501In Stock
Cut Tape
0,894 €
0,737 €
0,715 €
Reel
0,715 €
Min.: 1
Mult.: 1
: 2.600
Vertical 50 gf 1.5 mm 1 mA 5 VDC 3.5 mm 2.8 mm 2.53 mm SMD/SMT SPST Reel, Cut Tape
Apem Detector Switches DE Series 6.5 mm x 6.0 mm, h = 2 mm Detector Switch, REEL 2.795In Stock
Cut Tape
0,955 €
0,788 €
0,761 €
Reel
0,761 €
Min.: 1
Mult.: 1
: 3.000
Horizontal/Vertical 50 gf 1.05 mm 50 mA 20 VDC 6.5 mm 6 mm 2 mm Solder Terminal SPST Reel, Cut Tape
Apem Detector Switches DE Series 8.3 mm x 5.3 mm, h = 7 mm, IP67 Rated Detector Switch 987In Stock
2,21 €
1,83 €
1,70 €
1,61 €
Min.: 1
Mult.: 1
Vertical 102 gf 4.1 mm 10 mA 5 VDC 8.2 mm 5.25 mm 7 mm Solder Lug SPST Bulk
Apem Detector Switches DE Series Two-Way Operation 4.15 mm x 6 mm, h = 1.9 mm Detector Switch, REEL 3.797In Stock
7.600Expected 11/5/2026
Cut Tape
1,20 €
0,989 €
0,92 €
0,869 €
0,826 €
Reel
0,826 €
Min.: 1
Mult.: 1
: 3.800
Right/Left 30 gf 1 mm 10 mA 5 VDC 5 mm 4.15 mm 1.9 mm Solder Terminal SPDT Reel, Cut Tape
Apem Detector Switches DE Series 3,6 mm x 4,2 mm, h = 1,2 mm Detector Switch, REEL 2.286In Stock
Cut Tape
1,03 €
0,856 €
0,805 €
Reel
0,805 €
Min.: 1
Mult.: 1
: 2.300
Vertical/Horizontal 40 gf 50 uA to 10 mA 3 VDC to 5 VDC 4.2 mm 3.6 mm 1.2 mm Solder Terminal SPST Reel, Cut Tape
Apem Detector Switches DE Series 5.6 mm x 5.7 mm, h = 2 mm Detector Switch, REEL 2.997In Stock
Cut Tape
1,89 €
1,57 €
Reel
1,57 €
Min.: 1
Mult.: 1
: 3.000
Horizontal 150 gf 2 mm 10 mA 5 VDC 5.7 mm 4 mm 2 mm Solder Terminal SPST Reel, Cut Tape
Apem Detector Switches DE Series 3.9mm x 6.5mm,h=8.4mm 35 gf max Detector Switch, REEL 977In Stock
Cut Tape
1,06 €
0,877 €
0,81 €
0,765 €
Reel
0,633 €
Min.: 1
Mult.: 1
: 500
Vertical 35 gf 2 mm 5 mA 5 VDC 6.5 mm 3.9 mm 8.4 mm Solder Terminal SPST Reel, Cut Tape
C&K Detector Switches Micro Mini SMT Detect-HDT Ser 9.728In Stock
Cut Tape
0,86 €
0,714 €
0,689 €
0,651 €
Reel
0,514 €
Min.: 1
Mult.: 1
: 2.450
Vertical/Horizontal 35 gf 1.05 mm 1 mA 5 VDC Solder Terminal Reel, Cut Tape, MouseReel
C&K Detector Switches 1mA 5VDC 35g FORCE 16.737In Stock
Cut Tape
1,22 €
1,03 €
0,955 €
0,92 €
Reel
0,79 €
Min.: 1
Mult.: 1
: 2.800
35 gf 1.05 mm 1 mA 5 VDC Solder Terminal Reel, Cut Tape
C&K Detector Switches SWITCH HDT0104 3.384In Stock
Cut Tape
1,26 €
1,14 €
Reel
1,14 €
Min.: 1
Mult.: 1
: 2.100
35 gf 5 VDC SMD/SMT Reel, Cut Tape, MouseReel
C&K Detector Switches SWITCH DETECT 3.359In Stock
Cut Tape
1,33 €
1,17 €
1,11 €
1,06 €
Reel
0,789 €
Min.: 1
Mult.: 1
: 3.000
Right 75 g 2 mm 100 mA 12 VDC 5.7 mm 5 mm 2 mm SMD/SMT Reel, Cut Tape
Nidec Components Detector Switches SPST, ON-(OFF) Detect switch, 100mA @ 12V DC Gull Wing SMD Terminals, T&R 1,000 pc packaging 581In Stock
Cut Tape
1,03 €
0,856 €
0,795 €
0,751 €
Reel
0,587 €
Min.: 1
Mult.: 1
: 1.000
0.75 N 100 mA 12 VDC 5.7 mm 4 mm 2 mm SMD/SMT SPST Reel, Cut Tape
Nidec Components Detector Switches SPST, OFF-(ON) Detect switch, 100mA @ 12V DC Gull Wing SMD Terminals, T&R 1,000 pc packaging 949In Stock
1.000Expected 1/27/2027
Cut Tape
1,08 €
0,912 €
0,842 €
0,796 €
Reel
0,621 €
Min.: 1
Mult.: 1
: 1.000
0.75 N 100 mA 12 VDC 5.7 mm 4 mm 2 mm SMD/SMT SPST Reel, Cut Tape
C&K Detector Switches SWITCH HDT0204 770In Stock
2.000Expected 12/7/2026
Cut Tape
1,27 €
1,14 €
Reel
1,14 €
Min.: 1
Mult.: 1
: 2.000
35 g 1.05 mm 10 mA 5 VDC 2.8 mm Solder Pad Reel, Cut Tape
C&K Detector Switches SWITCH DETECT 1.499In Stock
3.000Expected 10/30/2026
Cut Tape
1,14 €
0,989 €
0,929 €
0,894 €
Reel
0,614 €
Min.: 1
Mult.: 1
: 3.000
Right 75 g 2 mm 100 mA 12 VDC 5.7 mm 5 mm 2 mm SMD/SMT Reel, Cut Tape
Alps Alpine Detector Switches 0.1 Amp at 30 Volts 0.3 N 788In Stock
1,51 €
1,34 €
1,26 €
0,916 €
0,778 €
Min.: 1
Mult.: 1
0.7 N 100 mA 30 VDC 12.5 mm 5 mm 11.5 mm Solder Terminal Bulk
E-Switch Detector Switches DETECTOR, 50mA 16VDC, SPST N.O. Off-Mom, Through Hole PCB 59In Stock
3,35 €
2,81 €
2,61 €
2,28 €
Min.: 1
Mult.: 1
160 gf 1 mA 16 VDC 8.25 mm 5.25 mm 11.7 mm PC Pin SPST-NO Bulk