DE40VTNO

Apem
642-DE40VTNO
DE40VTNO

Mfr.:

Description:
Detector Switches DE Series 8.3 mm x 5.3 mm, h = 7 mm, IP67 Rated Detector Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Detector Switches
RoHS:  
Vertical
102 gf
4.1 mm
10 mA
5 VDC
8.2 mm
5.25 mm
7 mm
Solder Lug
SPST
Bulk
Brand: Apem
Illuminated: Non-Illuminated
Life: 300000 Cycles
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: PCB Mount
Product Type: Detector Switches
Series: DE
Factory Pack Quantity: 500
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536507000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DE Series Detector Switches

APEM DE Series Detector Switches come in different versions that help to detect horizontal as well as vertical movements. These switch sizes range from a compact ultra-low profile to larger waterproof versions. The DE switches offer one- or two-way operations and come in a variety of travel as well as activation forces. These switches are used in consumer and home equipment, automotive vehicles, building automation including HVAC communications, food and beverage equipment, robotics, and semiconductor equipment.

In Stock: 987

Stock:
987 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,21 € 2,21 €
1,83 € 18,30 €
1,70 € 42,50 €
1,61 € 80,50 €
1,51 € 151,00 €
1,41 € 352,50 €
1,32 € 660,00 €
1,25 € 1.250,00 €
1,19 € 2.975,00 €