PLB150 Series Solid State Relays - PCB Mount

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
IXYS Integrated Circuits PLB150
IXYS Integrated Circuits Solid State Relays - PCB Mount Single-Pole Relay 250V 250mA 509In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 250 mA 250 VDC 1 Form B (SPST-NC) 900 mVDC to 1.5 VDC DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) PLB150
IXYS Integrated Circuits PLB150STR
IXYS Integrated Circuits Solid State Relays - PCB Mount Single-Pole Relay 250V 250mA 953In Stock
1.000Expected 8/18/2026
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel PCB Mount 250 mA 250 VDC 1 Form B (SPST-NC) 900 mVDC to 1.5 VDC MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) PLB150
IXYS Integrated Circuits PLB150S
IXYS Integrated Circuits Solid State Relays - PCB Mount Single-Pole Relay 250V 250mA 303In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 250 mA 250 VDC 1 Form B (SPST-NC) 900 mVDC to 1.5 VDC MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) PLB150