LR Series Solid State Relays - PCB Mount

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
Crydom Solid State Relays - PCB Mount PCB SSR 530VAC/40A DC In, ZC 36In Stock
55,56 €
52,92 €
50,52 €
49,03 €
Min.: 1
Mult.: 1
Each PCB Mount 40 A 530 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC SCR 15 mA - 30 C + 80 C 35 mm (1.378 in) 28.4 mm (1.118 in) 6.3 mm (0.248 in) LR
Crydom Solid State Relays - PCB Mount PCB SSR 280VAC/25A DC In, ZC 85In Stock
43,85 €
41,37 €
41,12 €
40,14 €
Min.: 1
Mult.: 1
Each PCB Mount 25 A 280 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC SCR 15 mA - 30 C + 80 C 35 mm (1.378 in) 28.4 mm (1.118 in) 6.3 mm (0.248 in) LR
Crydom Solid State Relays - PCB Mount 0.15-25A 4-32VDC 3In Stock
52,12 €
Min.: 1
Mult.: 1
Tube PCB Mount 25 A 530 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC SCR 15 mA - 30 C + 80 C 35 mm (1.378 in) 28.4 mm (1.118 in) 6.3 mm (0.248 in) LR
Crydom Solid State Relays - PCB Mount 0.15-25A 4-32VDC 20In Stock
50,69 €
45,18 €
45,17 €
44,73 €
Min.: 1
Mult.: 1
Each PCB Mount 25 A 530 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC SCR 15 mA - 30 C + 80 C 35 mm (1.378 in) 28.4 mm (1.118 in) 6.3 mm (0.248 in) LR
Crydom Solid State Relays - PCB Mount 0.15-25A 4-32VDC
11In Stock
14Expected 5/5/2027
44,46 €
42,05 €
41,51 €
41,49 €
Min.: 1
Mult.: 1
Each PCB Mount 25 A 280 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC SCR 9 mA - 30 C + 80 C 35 mm (1.378 in) 28.4 mm (1.118 in) 6.3 mm (0.248 in) LR
Crydom Solid State Relays - PCB Mount PCB SSR 280VAC/40A DC In, ZC 2In Stock
50,66 €
Min.: 1
Mult.: 1
Each PCB Mount 40 A 280 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC SCR 15 mA - 30 C + 80 C 35 mm (1.378 in) 28.4 mm (1.118 in) 6.3 mm (0.248 in) LR
Crydom Solid State Relays - PCB Mount SSR Relay, PCB Mount, 480VAC/25A, DC In, Zero Cross, Thermal Pad Non-Stocked Lead-Time 18 Weeks
55,24 €
Min.: 265
Mult.: 265
Each PCB Mount 25 A 48 VAC to 530 VAC 4 VDC to 32 VDC SCR - 30 C + 80 C LR
Crydom Solid State Relays - PCB Mount 0.15-40A 4-32VDC Non-Stocked Lead-Time 16 Weeks
56,81 €
Min.: 14
Mult.: 14
Each PCB Mount 40 A 48 VAC to 530 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC SCR 11 mA - 30 C + 80 C 35 mm (1.378 in) 28.4 mm (1.118 in) 6.3 mm (0.248 in) LR
Crydom Solid State Relays - PCB Mount SSR Relay, PCB Mount, 480VAC/40A, DC In, Instantaneous, Thermal Pad Non-Stocked Lead-Time 18 Weeks
61,61 €
Min.: 240
Mult.: 240
Each PCB Mount 40 A 48 VAC to 530 VAC 4 VDC to 32 VDC SCR - 30 C + 80 C LR
Crydom Solid State Relays - PCB Mount SSR Relay, PCB Mount, 280VAC/25A, DC In, Thermal Pad, Zero Cross Non-Stocked Lead-Time 18 Weeks
50,71 €
Min.: 295
Mult.: 295
Each PCB Mount 25 A 24 VAC to 280 VAC 4 VDC to 32 VDC SCR - 30 C + 80 C LR
Crydom Solid State Relays - PCB Mount SSR Relay, PCB Mount, 280VAC/40A, DC In, Zero Cross, Thermal Pad Non-Stocked Lead-Time 18 Weeks
54,83 €
Min.: 270
Mult.: 270
Each PCB Mount 40 A 24 VAC to 280 VAC 4 VDC to 32 VDC SCR - 30 C + 80 C LR
Crydom Solid State Relays - PCB Mount 0.15-40A 4-32VDC Non-Stocked Lead-Time 18 Weeks
51,67 €
46,12 €
46,10 €
45,60 €
Min.: 1
Mult.: 1
Each PCB Mount 40 A 24 VAC to 280 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC SCR 9 mA - 30 C + 80 C 35 mm (1.378 in) 28.4 mm (1.118 in) 6.3 mm (0.248 in) LR
Crydom Solid State Relays - PCB Mount SSR Relay, PCB Mount, 280VAC/40A, DC In, Instantaneous, Thermal Pad Non-Stocked Lead-Time 16 Weeks
51,83 €
Min.: 265
Mult.: 265
Each PCB Mount 40 A 24 VAC to 280 VAC 4 VDC to 32 VDC SCR - 30 C + 80 C LR