C247S Series Solid State Relays - PCB Mount

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
Coto Technology Solid State Relays - PCB Mount COTO MOSFET - 1 FORM A, 80V, 0.5 OHMS MAX T&R 59In Stock
2.000Expected 4/23/2026
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape PCB Mount 1.25 A 80 VAC, 80 VDC 1 Form A (SPST-NO) 1 VDC to 1.5 VDC SOP-4 MOSFET 50 mA - 40 C + 85 C 4.6 mm (0.181 in) 4.4 mm (0.173 in) 2 mm (0.079 in) C247S
Coto Technology Solid State Relays - PCB Mount COTO MOSFET - 1 FORM A, 80V, 0.5 OHMS MAX Lead-Time 2 Weeks
Min.: 1
Mult.: 1

Tube PCB Mount 1.25 A 80 VAC, 80 VDC 1 Form A (SPST-NO) 1 VDC to 1.5 VDC SOP-4 MOSFET 50 mA - 40 C + 85 C 4.6 mm (0.181 in) 4.4 mm (0.173 in) 2 mm (0.079 in) C247S