MouseReel Solid State Relays - PCB Mount

Results: 411
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-FORM-A LATCHING RELAY 60V 2A 8L DFN TR 3.940In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel PCB Mount 2 A 3 VDC to 5 VDC SPST (1 Form A) 3 VDC to 5.5 VDC DFN-8 - 40 C + 85 C 3 mm (0.118 in) 3 mm (0.118 in) 0.85 mm (0.033 in)
Panasonic Industrial Devices Solid State Relays - PCB Mount 40V 0.35A HS WSSOP 1 Form A Low C R, 3500pc reel 5.170In Stock
Min.: 1
Mult.: 1
: 3.500

Reel, Cut Tape, MouseReel SMD/SMT 1 A 40 VAC 1 Form A (SPST-NO) SSOP-4 - 40 C + 125 C AQY
Omron Electronics Solid State Relays - PCB Mount 40V SPST-NO SOP4 SMT 1000mA .1ohm 300pF 3.542In Stock
Min.: 1
Mult.: 1
: 2.500

Reel, Cut Tape, MouseReel PCB Mount 1 A 40 VAC, 40 VDC 1 Form A (SPST-NO) 1.18 VDC to 1.48 VDC SOP-4 MOSFET 30 mA - 40 C + 85 C 4.4 mm (0.173 in) 3.9 mm (0.154 in) 2.1 mm (0.083 in) G3VM
Omron Electronics Solid State Relays - PCB Mount MOSFET SS Relay 20V USOP4 2.130In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel PCB Mount 900 mA 20 VAC, 20 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC USOP-4 MOSFET 50 mA - 40 C + 85 C 2.85 mm (0.112 in) 2.2 mm (0.087 in) 1.65 mm (0.065 in) G3VM-PR
Omron Electronics Solid State Relays - PCB Mount 1 form A, 30V MOS FET, S-VSON4 4.275In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel PCB Mount 1.5 A 30 VAC, 30 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC S-VSON-4 MOSFET 30 mA - 40 C + 110 C 2 mm (0.079 in) 1.45 mm (0.057 in) 1.65 mm (0.065 in) G3VM
Omron Electronics Solid State Relays - PCB Mount 100V, SPST-NO, SSOP4 SMT, 80mA, 8ohm, 6p 2.066In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel PCB Mount 80 mA 100 VAC, 100 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC SSOP-4 MOSFET 50 mA - 20 C + 85 C 3.8 mm (0.15 in) 2.04 mm (0.08 in) 1.8 mm (0.071 in) G3VM
Panasonic Industrial Devices Solid State Relays - PCB Mount RELAY OPTO AC/DC 400V 0.35A 4SMD 1.848In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel PCB Mount 350 mA 400 VAC 1 Form A (SPST-NO) SMD DIP-4 MOSFET 50 mA - 40 C + 85 C 9.3 mm (0.366 in) 8.8 mm (0.346 in) 3.7 mm (0.146 in) AQY
Omron Electronics Solid State Relays - PCB Mount MOSFET Relay SOP4 60V 1400mA 1 Form A 22.517In Stock
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel PCB Mount 1.4 A 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC SOP-4 MOSFET 50 mA - 40 C + 110 C 4.4 mm (0.173 in) 3.9 mm (0.154 in) 2.1 mm (0.083 in) G3VM
Panasonic Industrial Devices Solid State Relays - PCB Mount PCB Mount PhotoMOS SSOP CXR3 4.45x2.65x1.8mm 1k Reel 3.549In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel 180 mA 20 VAC 1 Form A (SPST-NO) MOSFET - 40 C + 85 C 4.3 mm (0.169 in) 2.1 mm (0.083 in) AQY
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-Form-B 250V 200mA Solid State Relay 9.371In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel PCB Mount 200 mA 250 VDC 1 Form B (SPST-NC) 900 mVDC to 1.4 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCB127
Panasonic Industrial Devices Solid State Relays - PCB Mount RF VSSOP 1FORMA CXR10 2.513In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel PCB Mount 250 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) 1.14 VDC VSSOP-4 Photo MOSFET 50 mA - 40 C + 85 C 2.1 mm (0.083 in) 1.8 mm (0.071 in) 2.9 mm (0.114 in) AQY
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-Form-C 250V 170 mA Solid State Relay 5.696In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel PCB Mount 170 mA 250 VDC 1 Form C (SPDT-NO, NC) 900 mVDC to 1.4 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCC120
Omron Electronics Solid State Relays - PCB Mount 20V, SPST-NO, SSOP4 SMT 200mA 3ohm .8pF 748In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel PCB Mount 200 mA 20 VAC, 20 VDC 1 Form A (SPST-NO) 1.15 VDC to 1.45 VDC SSOP-4 MOSFET 30 mA - 20 C + 85 C 3.8 mm (0.15 in) 2.04 mm (0.08 in) 1.8 mm (0.071 in) G3VM
Omron Electronics Solid State Relays - PCB Mount 20V SPST-NO SOP6 SMT 2500mA .02ohm 1000pF 2.051In Stock
Min.: 1
Mult.: 1
: 2.500

Reel, Cut Tape, MouseReel PCB Mount 2.5 A 20 VAC, 20 VDC 1 Form A (SPST-NO) 1.18 VDC to 1.48 VDC SOP-6 MOSFET 30 mA - 40 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2 mm (0.079 in) G3VM
Toshiba Solid State Relays - PCB Mount Photorelay Voff=60V Ion=0.4A Ron=1.5Ohm 42.090In Stock
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel PCB Mount 400 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC VSON-4 Photo MOSFET 30 mA - 40 C + 110 C 2.45 mm (0.096 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in) TLP3412
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-Form-A 400V 120mA Solid State Relay 146.283In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel PCB Mount 120 mA 400 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SOP-4 MOSFET 50 mA - 40 C + 85 C 4.089 mm (0.161 in) 3.81 mm (0.15 in) 2.184 mm (0.086 in) CPC1025
Omron Electronics Solid State Relays - PCB Mount MOSFET SS Relay 40V USOP4 419In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel PCB Mount 100 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC USOP-4 MOSFET 50 mA - 40 C + 85 C 2.85 mm (0.112 in) 2.2 mm (0.087 in) 1.65 mm (0.065 in) G3VM-PR
Vishay Semiconductors Solid State Relays - PCB Mount Normally Open Form 1A 9.468In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel PCB Mount 250 mA 350 VAC, 350 VDC 1 Form A (SPST-NO) 1.36 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.71 mm (0.343 in) 6.5 mm (0.256 in) 3.81 mm (0.15 in) LH1540A
Omron Electronics Solid State Relays - PCB Mount 60V, SPST-NO, USOP4 SMT 400mA 1ohm 20pF 637In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel PCB Mount 400 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC USOP-4 MOSFET 50 mA - 40 C + 85 C 2.85 mm (0.112 in) 2.2 mm (0.087 in) 1.65 mm (0.065 in) G3VM
Omron Electronics Solid State Relays - PCB Mount 40V, SPST-NO, SSOP4 SMT 140mA 7ohm .7pF 1.562In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel PCB Mount 140 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) 1.15 VDC to 1.45 VDC SSOP-4 MOSFET 30 mA - 20 C + 85 C 3.8 mm (0.15 in) 2.04 mm (0.08 in) 1.8 mm (0.071 in) G3VM
Omron Electronics Solid State Relays - PCB Mount USOP, 4 PIN, 0-75V "0-400mA, 1 Form A 1.706In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel PCB Mount 400 mA 75 VAC, 75 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC USOP-4 MOSFET 50 mA - 40 C + 85 C 2.85 mm (0.112 in) 2.2 mm (0.087 in) 1.65 mm (0.065 in) G3VM-PR
Panasonic Industrial Devices Solid State Relays - PCB Mount AC Type Random SMD Solid State Relay 1.525In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel PCB Mount 1.2 A 1 Form A (SPST-NO) 1.21 VDC SMD DIP-8 PhotoTriac 50 mA - 30 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.4 mm (0.134 in) AQ-H
Panasonic Industrial Devices Solid State Relays - PCB Mount 60v 500mA DIP Form A Norm-Open 1.224In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel SMD/SMT 500 mA 60 VAC, 60 VDC 2 Form A (DPST-NO) 1.25 VDC SOP-8 Photo MOSFET 50 mA - 40 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.9 mm (0.154 in) AQW
IXYS Integrated Circuits Solid State Relays - PCB Mount 350V 120mA Dual Single-Pole 670In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel PCB Mount 120 mA 350 VDC 2 Form A (DPST-NO) 900 mVDC to 1.4 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 2.159 mm (0.085 in) LAA110
IXYS Integrated Circuits Solid State Relays - PCB Mount 250V 200mA Dual Single-Pole 1.149In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel PCB Mount 200 mA 250 VDC 2 Form A (DPST-NO) 900 mVDC to 1.4 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LAA127