Solid State Relays - PCB Mount

Results: 222
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
Panasonic Industry Solid State Relays - PCB Mount 1200V Hi Volt Hi Cap DIP6 Surface Mount 99In Stock
54,77 €
49,07 €
41,68 €
41,19 €
Min.: 1
Mult.: 1
Bulk PCB Mount 750 mA 1.2 kVAC, 1.2 kVDC 1 Form A (SPST-NO) 2.95 VDC DIP-6 Photo MOSFET 30 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.6 mm (0.142 in) AQV
Crydom Solid State Relays - PCB Mount UPD Single-Phase 240V / 15A ZC PCB 38In Stock
42,29 €
40,79 €
40,78 €
Min.: 1
Mult.: 1
Bulk PCB Mount 15 A 280 VAC 1 Form A (SPST-NO) 3 VDC to 32 VDC SIP-4 SCR 10 mA - 40 C + 80 C 78.232 mm (3.08 in) 12.7 mm (0.5 in) 28.448 mm (1.12 in) UPD24
Teledyne Relays Solid State Relays - PCB Mount 17In Stock
756,32 €
693,36 €
Min.: 1
Mult.: 1
Tray PCB Mount 10 A 60 VDC 0 VDC to 18 VDC MOSFET 15 mA - 55 C + 105 C 35.18 mm (1.385 in) 20.58 mm (0.81 in) 5.59 mm (0.22 in) LD
Teledyne Relays Solid State Relays - PCB Mount Relay 50In Stock
805,02 €
716,65 €
Min.: 1
Mult.: 1
Tray PCB Mount 2 A 60 VDC 0 VDC to 18 VDC MOSFET 15 mA - 55 C + 105 C 22.6 mm (0.89 in) 13.5 mm (0.531 in) 4.83 mm (0.19 in) HD
Teledyne Relays Solid State Relays - PCB Mount 250mA 28VDC MILSPEC 9In Stock
15Expected 6/25/2027
614,20 €
546,82 €
Min.: 1
Mult.: 1
Tray PCB Mount 250 mA 28 VDC 2 Form A (DPST-NO) 4 VDC to 7 VDC MOSFET 12 mA - 40 C + 85 C 20.07 mm (0.79 in) 3.556 mm (0.14 in) 9.398 mm (0.37 in) LPD70
Panasonic Industry Solid State Relays - PCB Mount 3A 5V AQ8 SSR Zero Cross 7In Stock
15,77 €
13,48 €
12,86 €
12,22 €
Min.: 1
Mult.: 1
Bulk PCB Mount 3 A 75 VAC to 250 VAC 1 Form A (SPST-NO) SIP-4 MOSFET 43 mm (1.693 in) 9 mm (0.354 in) 32 mm (1.26 in) AQ1
Crydom Solid State Relays - PCB Mount PCB SIP SSR 660Vac /5A, 15-32Vdc,RN 40In Stock
30,53 €
27,66 €
25,77 €
24,97 €
Min.: 1
Mult.: 1
Bulk PCB Mount 660 VAC 15 VDC to 32 VDC SIP-4 SCR 43.1 mm (1.697 in) 7.6 mm (0.299 in) 25.4 mm (1 in) CX
Panasonic Industry Solid State Relays - PCB Mount 2A 12VDC Zero Cross 18In Stock
12,55 €
11,33 €
9,92 €
9,65 €
Min.: 1
Mult.: 1
Bulk PCB Mount 2 A 75 VAC to 250 VAC 1 Form A (SPST-NO) 9.6 VDC to 14.4 VDC SIP-4 PhotoTriac - 30 C + 80 C 45 mm (1.772 in) 9 mm (0.354 in) 24 mm (0.945 in) AQ1
Panasonic Industry Solid State Relays - PCB Mount 100MA 400V DPST 370In Stock
4,27 €
3,59 €
3,40 €
3,39 €
Min.: 1
Mult.: 1
Bulk PCB Mount 100 mA 400 VAC, 400 VDC 2 Form A (DPST-NO) DIP-8 MOSFET AQW
Teledyne Relays Solid State Relays - PCB Mount Relay 7In Stock
619,01 €
552,05 €
Min.: 1
Mult.: 1
Tray PCB Mount 2 A 60 VDC 0 VDC to 18 VDC MOSFET 15 mA - 55 C + 105 C 22.6 mm (0.89 in) 13.5 mm (0.531 in) 4.83 mm (0.19 in) HD
Panasonic Industry Solid State Relays - PCB Mount AC Type Random SMD Solid State Relay 848In Stock
0,972 €
0,869 €
0,825 €
0,788 €
Min.: 1
Mult.: 1
Bulk SMD DIP-8 MOSFET 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.4 mm (0.134 in) AQ-H
Altran Magnetics Solid State Relays - PCB Mount SSR RELAY SPST-NO 3A 24-280V
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
14In Stock
11,73 €
10,13 €
8,24 €
Min.: 1
Mult.: 1
Bulk Through Hole 3 A 24 VAC to 280 VAC SPST-NO 4 VDC to 15 VDC SIP-4 Triac - 30 C + 80 C 44.5 mm (1.752 in) 10.5 mm (0.413 in) 26 mm (1.024 in) ASR-SD
Teledyne Relays M93F-1W
Teledyne Relays Solid State Relays - PCB Mount 5In Stock
894,78 €
820,33 €
Min.: 1
Mult.: 1
Tray PCB Mount 350 mA 100 VAC, 100 VDC 1 Form A (SPST-NO) 0 VDC to 18 VDC MOSFET 15 mA - 55 C + 105 C 8.51 mm (0.335 in) 8.51 mm (0.335 in) 6.99 mm (0.275 in) M93F
Altran Magnetics Solid State Relays - PCB Mount SSR RELAY SPST-NO 3A 24-280V
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
4In Stock
8,24 €
Min.: 1
Mult.: 1
Bulk Through Hole 3 A 24 VAC to 280 VAC SPST-NO 4 VDC to 32 VDC SIP-4 Triac - 30 C + 80 C 44.5 mm (1.752 in) 10.5 mm (0.413 in) 26 mm (1.024 in) ASR-SD
Crydom Solid State Relays - PCB Mount PCB SIP SSR, 60Vdc 5A, 3-10Vdc In 554In Stock
35,63 €
33,08 €
33,07 €
32,45 €
Min.: 1
Mult.: 1
Tray PCB Mount 5 A 60 VDC 1 Form A (SPST-NO) 3 VDC to 10 VDC SIP-4 MOSFET 15 mA - 30 C + 80 C 43.1 mm (1.697 in) 7.6 mm (0.299 in) 25.4 mm (1 in) CMX
Crydom Solid State Relays - PCB Mount SSR SPST-NO 100VDC 10A SIP 120In Stock
49,65 €
47,04 €
46,33 €
45,66 €
Min.: 1
Mult.: 1
Tray PCB Mount 10 A 100 VDC 1 Form A (SPST-NO) 20 VDC to 28 VDC SIP-4 MOSFET 12 mA - 30 C + 80 C 43.1 mm (1.697 in) 7.6 mm (0.299 in) 25.4 mm (1 in) CMX
Crydom Solid State Relays - PCB Mount SSR SPST-NO 60VDC 10A SIP 32In Stock
80Expected 12/8/2026
45,50 €
41,69 €
41,68 €
41,31 €
Min.: 1
Mult.: 1
Bulk PCB Mount 10 A 60 VDC 1 Form A (SPST-NO) 20 VDC to 28 VDC SIP-4 MOSFET 12 mA - 30 C + 80 C 43.1 mm (1.697 in) 7.6 mm (0.299 in) 25.4 mm (1 in) CMX
Crydom Solid State Relays - PCB Mount PCB SIP SSR 530Vac 5A, 3-15Vdc,ZC 255In Stock
21,87 €
21,14 €
20,31 €
Min.: 1
Mult.: 1
Bulk PCB Mount 5 A 530 VAC 1 Form A (SPST-NO) 4 VDC to 15 VDC SIP-4 SCR 15 mA - 10 C + 80 C 43.1 mm (1.697 in) 7.6 mm (0.299 in) 25.4 mm (1 in) CX
Aratas Solid State Relays - PCB Mount 100V SPSTNO DIP6 SMT 2000mA 100ohm 1000pF 1.399In Stock
8,79 €
8,39 €
8,11 €
7,81 €
Min.: 1
Mult.: 1
Bulk PCB Mount 1 A 100 VAC, 100 VDC 1 Form A (SPST-NO) SMD DIP-6 MOSFET - 20 C + 65 C 7.12 mm (0.28 in) 6.4 mm (0.252 in) 3.65 mm (0.144 in) G3VM
Crydom Solid State Relays - PCB Mount PCB SIP SSR 280Vac 5A, 3-15Vdc,ZC 97In Stock
1.350Expected 12/7/2026
18,27 €
17,53 €
16,81 €
16,41 €
Min.: 1
Mult.: 1
Bulk PCB Mount 5 A 280 VAC 1 Form A (SPST-NO) 3 VDC to 15 VDC SIP-4 SCR 15 mA - 10 C + 80 C 43.1 mm (1.697 in) 7.6 mm (0.299 in) 25.4 mm (1 in) CX
Crydom Solid State Relays - PCB Mount PCB SIP SSR 280Vac 1,5A, 4-10Vdc,ZC 167In Stock
15,22 €
14,49 €
13,83 €
13,43 €
Min.: 1
Mult.: 1
Bulk PCB Mount 1.5 A 280 VAC 1 Form A (SPST-NO) 4 VDC to 10 VDC SIP-4 SCR 15 mA - 30 C + 80 C 41.7 mm (1.642 in) 7.6 mm (0.299 in) 17.5 mm (0.689 in) CX241
Crydom Solid State Relays - PCB Mount 280VAC MINI SIP 25 A 60In Stock
160On Order
30,83 €
29,64 €
29,17 €
28,50 €
Min.: 1
Mult.: 1
Bulk PCB Mount 25 A 280 VAC 1 Form A (SPST-NO) 15 VDC to 32 VDC SIP-4 SCR 15 mA - 30 C + 80 C 43.1 mm (1.697 in) 18.3 mm (0.72 in) 34.3 mm (1.35 in) PF
TE Connectivity Solid State Relays - PCB Mount 3-15VDC SPST-NO 5A SS RELAY 100In Stock
28,98 €
25,82 €
24,65 €
22,88 €
21,84 €
Min.: 1
Mult.: 1
Bulk PCB Mount 5 A 240 VAC 1 Form A (SPST-NO) 3 VDC to 15 VDC SIP-4 SCR 15 mA - 30 C + 80 C 43 mm (1.693 in) 8 mm (0.315 in) 25 mm (0.984 in) SSRC
Panasonic Industry Solid State Relays - PCB Mount 10A 4/32V 558In Stock
260Expected 11/6/2026
15,94 €
13,12 €
12,83 €
12,50 €
Min.: 1
Mult.: 1
Bulk PCB Mount 10 A 75 VAC to 250 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC SIP-4 PhotoTriac 20 mA - 30 C + 80 C 33 mm (1.299 in) 5.3 mm (0.209 in) 25 mm (0.984 in) AQ1
Panasonic Industry Solid State Relays - PCB Mount 2A 5VDC ZERO-CROSS 75-264VAC PCB 4.251In Stock
5.300Expected 11/11/2026
4,58 €
3,91 €
3,78 €
3,61 €
Min.: 1
Mult.: 1
Bulk PCB Mount 2 A 75 VAC to 264 VAC 1 Form A (SPST-NO) 4 VDC to 6 VDC SIP-4 PhotoTriac - 30 C + 80 C 24.5 mm (0.965 in) 4.5 mm (0.177 in) 20.5 mm (0.807 in) AQ-G