DIP-16 Solid State Relays - PCB Mount

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
Crydom Solid State Relays - PCB Mount PCB 16p DIP SSR 280 Vac/1A 3,5-10V In 377In Stock
14,88 €
14,27 €
Min.: 1
Mult.: 1
Tube PCB Mount 1 A 280 VAC 1 Form A (SPST-NO) 3.5 VDC to 10 VDC DIP-16 SCR 15 mA - 30 C + 80 C 21.6 mm (0.85 in) 6.7 mm (0.264 in) 4.8 mm (0.189 in) SDV
Crydom Solid State Relays - PCB Mount PCB 16p DIP SSR 140 Vac/1A10-35mA In 72In Stock
14,48 €
14,09 €
13,67 €
13,37 €
Min.: 1
Mult.: 1
Each PCB Mount 1 A 140 VAC 1 Form A (SPST-NO) DIP-16 SCR - 30 C + 80 C 21.6 mm (0.85 in) 6.7 mm (0.264 in) 4.8 mm (0.189 in) DPA
Crydom Solid State Relays - PCB Mount PCB DIP SSR, 280VAC 1.5A, 3.5-10VDC 133In Stock
19,86 €
Min.: 1
Mult.: 1
Each PCB Mount 1.5 A 280 VAC 1 Form A (SPST-NO) 3.5 VDC to 10 VDC DIP-16 SCR 15 mA - 30 C + 80 C 21.6 mm (0.85 in) 6.7 mm (0.264 in) 4.8 mm (0.189 in) SDV
Crydom Solid State Relays - PCB Mount PCB 16p DIP SSR 280 Vac/1A10-35mA In 63In Stock
15,20 €
14,75 €
Min.: 1
Mult.: 1
Each PCB Mount 1 A 280 VAC 1 Form A (SPST-NO) DIP-16 SCR - 30 C + 80 C 21.6 mm (0.85 in) 6.7 mm (0.264 in) 4.8 mm (0.189 in) DPA
Crydom Solid State Relays - PCB Mount PCB DIP SSR, 240VA C/1.5A, 3.5-10VAC 25In Stock
20,76 €
19,84 €
18,05 €
Min.: 1
Mult.: 1
Each PCB Mount 1.5 A 280 VAC 1 Form A (SPST-NO) 3.5 VDC to 10 VDC DIP-16 SCR 15 mA - 30 C + 80 C 21.6 mm (0.85 in) 6.7 mm (0.264 in) 4.8 mm (0.189 in) SDV
Crydom Solid State Relays - PCB Mount PCB 16p DIP SSR 140 Vac/1A,3,5-10V In Non-Stocked Lead-Time 26 Weeks
15,04 €
14,74 €
14,08 €
13,66 €
Min.: 1
Mult.: 1
Each PCB Mount 1 A 140 VAC 1 Form A (SPST-NO) 3.5 VDC to 10 VDC DIP-16 SCR 15 mA - 30 C + 80 C 21.6 mm (0.85 in) 6.7 mm (0.264 in) 4.8 mm (0.189 in) DPA