- 20 C Solid State Relays - PCB Mount

Results: 96
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
Aratas Solid State Relays - PCB Mount 100V, SPST-NO, SSOP4 SMT, 80mA, 8ohm, 6p 2.108In Stock
Cut Tape
9,91 €
8,81 €
8,37 €
7,93 €
Reel
6,95 €
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel PCB Mount 80 mA 100 VAC, 100 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC SSOP-4 MOSFET 50 mA - 20 C + 85 C 3.8 mm (0.15 in) 2.04 mm (0.08 in) 1.8 mm (0.071 in) G3VM
Schneider Electric Solid State Relays - PCB Mount 3.5A 1-24VDC 15-30VDC SSR SLIM 1 764In Stock
13On Order
20,30 €
Min.: 1
Mult.: 1
Socket Mount 3.5 A 1 VDC to 24 VDC 1 Form A (SPST-NO) 15 VDC to 30 VDC MOSFET 7 mA - 20 C + 80 C 28 mm (1.102 in) 5 mm (0.197 in) 15 mm (0.591 in) SSL
Aratas Solid State Relays - PCB Mount 40V, SPST-NO, SSOP4 SMT 140mA 7ohm .7pF 990In Stock
Cut Tape
8,68 €
7,73 €
7,39 €
6,99 €
Reel
6,08 €
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel PCB Mount 140 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) 1.15 VDC to 1.45 VDC SSOP-4 MOSFET 30 mA - 20 C + 85 C 3.8 mm (0.15 in) 2.04 mm (0.08 in) 1.8 mm (0.071 in) G3VM
Schneider Electric Solid State Relays - PCB Mount 2A 24-280VAC ZERO 3-12VDC SSR SLIM 1 265In Stock
15,01 €
Min.: 1
Mult.: 1
Socket Mount 2 A 24 VAC to 280 VAC 1 Form A (SPST-NO) 3 VDC to 12 VDC SCR 15 mA - 20 C + 80 C 28 mm (1.102 in) 5 mm (0.197 in) 15 mm (0.591 in) SSL
Aratas Solid State Relays - PCB Mount 40V, SPST-NO, SSOP4 SMT 120mA 10ohm 1pF 833In Stock
Cut Tape
7,78 €
7,30 €
6,48 €
5,05 €
5,04 €
Reel
4,27 €
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel PCB Mount 120 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC SSOP-4 MOSFET 50 mA - 20 C + 85 C 3.8 mm (0.15 in) 2.04 mm (0.08 in) 1.8 mm (0.071 in) G3VM
Aratas Solid State Relays - PCB Mount 40V, SPST-NO, SSOP4 SMT 120mA 10ohm 1pF 837In Stock
Cut Tape
7,13 €
6,36 €
6,07 €
5,29 €
Reel
4,86 €
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel PCB Mount 120 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC SSOP-4 MOSFET 50 mA - 20 C + 85 C 3.8 mm (0.15 in) 2.04 mm (0.08 in) 1.8 mm (0.071 in) G3VM
Crydom Solid State Relays - PCB Mount PCB SIP SSR 530VAC /5A, 15-32VDC, ZC 25In Stock
31,42 €
29,37 €
28,56 €
27,83 €
Min.: 1
Mult.: 1
Each PCB Mount 5 A 530 VAC 1 Form A (SPST-NO) 15 VDC to 32 VDC SIP-4 SCR 15 mA - 20 C + 80 C 43.1 mm (1.697 in) 10.2 mm (0.402 in) 25.4 mm (1 in) MCX
Weidmuller Solid State Relays - PCB Mount SSR 24VDC/MAX.240VAC 1A 17In Stock
31,67 €
27,40 €
20,38 €
Min.: 1
Mult.: 1
PCB Mount 1 A 240 VAC 1 Form A (SPST-NO) 10 VDC to 32 VDC Triac 13 mA - 20 C + 60 C 29 mm (1.142 in) 12.7 mm (0.5 in) 15.7 mm (0.618 in)
Crydom Solid State Relays - PCB Mount SIP SSR 280VAC/5A 3-15VDC In, RN 44In Stock
25,88 €
24,36 €
22,86 €
Min.: 1
Mult.: 1
Tube PCB Mount 5 A 280 VAC 1 Form A (SPST-NO) 3 VDC to 15 VDC SIP-4 SCR 15 mA - 20 C + 80 C 43.1 mm (1.697 in) 10.2 mm (0.402 in) 25.4 mm (1 in) MCX
Aratas Solid State Relays - PCB Mount 1800 V 30 mA SiC MOSFET 100In Stock
50,34 €
44,86 €
42,84 €
41,32 €
Min.: 1
Mult.: 1
PCB Mount 1.8 kV 1 Form A (SPST-NO) DIP-6 MOSFET - 20 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.4 mm (0.134 in) G3VH
Aratas Solid State Relays - PCB Mount 1800 V 30 mA SiC MOSFET 100In Stock
50,50 €
45,00 €
42,97 €
41,46 €
Min.: 1
Mult.: 1
PCB Mount 1.8 kV 1 Form A (SPST-NO) DIP-6 MOSFET - 20 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.4 mm (0.134 in) G3VH
Aratas Solid State Relays - PCB Mount 3300 V 300 mA SiC MOSFET 97In Stock
56,74 €
50,63 €
48,34 €
46,67 €
Min.: 1
Mult.: 1
PCB Mount 2.64 kV 1 Form A (SPST-NO) DIP-6 MOSFET - 20 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.4 mm (0.134 in) G3VH
Aratas Solid State Relays - PCB Mount 3300 V 300 mA SiC MOSFET 97In Stock
56,92 €
50,78 €
48,49 €
46,82 €
45,11 €
Min.: 1
Mult.: 1
PCB Mount 2.64 kV 1 Form A (SPST-NO) DIP-6 MOSFET - 20 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.4 mm (0.134 in) G3VH
Aratas Solid State Relays - PCB Mount 20V, SPST-NO, SSOP4 SMT 450mA .8ohm 5pF 2.430In Stock
9.000On Order
Cut Tape
8,34 €
7,63 €
7,37 €
6,58 €
Reel
6,22 €
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel PCB Mount 450 mA 20 VAC, 20 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC SSOP-4 MOSFET 50 mA - 20 C + 85 C 3.8 mm (0.15 in) 2.04 mm (0.08 in) 1.8 mm (0.071 in) G3VM
Aratas Solid State Relays - PCB Mount 40V, SPST-NO, SOP4 SMT 300mA 1ohm 10pF 6.964In Stock
2.400Expected 11/20/2026
3,11 €
2,84 €
2,70 €
2,61 €
Min.: 1
Mult.: 1
Tube PCB Mount 300 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC SOP-4 MOSFET 50 mA - 20 C + 85 C 4.4 mm (0.173 in) 3.9 mm (0.154 in) 2.1 mm (0.083 in) G3VM
Aratas Solid State Relays - PCB Mount 40V, SPST-NO, SSOP4 SMT 300mA 1ohm 10pF 5.056In Stock
Cut Tape
9,92 €
8,82 €
8,38 €
7,94 €
Reel
6,96 €
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape PCB Mount 300 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC SSOP-4 MOSFET 50 mA - 20 C + 85 C 3.8 mm (0.15 in) 2.04 mm (0.08 in) 1.8 mm (0.071 in) G3VM
Aratas Solid State Relays - PCB Mount 40V, SPST-NO, SOP4 SMT 300mA 1ohm 10pF 7.532In Stock
Cut Tape
3,32 €
3,00 €
2,80 €
2,66 €
Reel
2,24 €
Min.: 1
Mult.: 1
: 2.500
Reel, Cut Tape, MouseReel PCB Mount 300 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC SOP-4 MOSFET 50 mA - 20 C + 85 C 4.4 mm (0.173 in) 3.9 mm (0.154 in) 2.1 mm (0.083 in) G3VM
Aratas Solid State Relays - PCB Mount 80V SPST-NO SOP6 SMT 1250mA .11ohm 460pF 2.396In Stock
Cut Tape
11,85 €
10,56 €
10,09 €
9,74 €
Reel
7,99 €
Min.: 1
Mult.: 1
: 2.500
Reel, Cut Tape, MouseReel PCB Mount 1.25 A 80 VAC, 80 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC SOP-6 MOSFET 50 mA - 20 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2 mm (0.079 in) G3VM
Aratas Solid State Relays - PCB Mount 60V, SPST-NO, SSOP4 SMT 400mA 1ohm 20pF 2.615In Stock
500Expected 1/19/2027
Cut Tape
10,72 €
9,55 €
9,12 €
7,79 €
Reel
7,46 €
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel PCB Mount 400 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC SSOP-4 MOSFET 50 mA - 20 C + 85 C 3.8 mm (0.15 in) 2.04 mm (0.08 in) 1.8 mm (0.071 in) G3VM
Aratas Solid State Relays - PCB Mount 100V, SPST-NO, SSOP4 SMT, 80mA, 8ohm, 6p 1.095In Stock
Cut Tape
9,50 €
8,47 €
8,08 €
7,81 €
Reel
6,98 €
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel PCB Mount 80 mA 100 VAC, 100 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC SSOP-4 MOSFET 50 mA - 20 C + 85 C 3.8 mm (0.15 in) 2.04 mm (0.08 in) 1.8 mm (0.071 in) G3VM
Aratas Solid State Relays - PCB Mount 20V SPSTNO SSOP4 SMT 900mA .18ohm 40pF 1.417In Stock
Cut Tape
11,83 €
10,51 €
9,98 €
9,46 €
9,12 €
Reel
7,74 €
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel PCB Mount 900 mA 20 VAC, 20 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC SSOP-4 MOSFET 50 mA - 20 C + 85 C 3.8 mm (0.15 in) 2.04 mm (0.08 in) 1.8 mm (0.071 in) G3VM
Aratas Solid State Relays - PCB Mount 20V, SPST-NO, SSOP4 SMT 160mA, 5ohm, 1pF 1.128In Stock
Cut Tape
7,20 €
6,42 €
6,12 €
5,78 €
Reel
5,19 €
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel PCB Mount 160 mA 20 VAC, 20 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC SSOP-4 MOSFET 50 mA - 20 C + 85 C 3.8 mm (0.15 in) 2.04 mm (0.08 in) 1.8 mm (0.071 in) G3VM
Aratas Solid State Relays - PCB Mount 80V SPST-NO SOP6 SMT 1250mA .11ohm 460pF 1.002In Stock
11,85 €
10,56 €
9,76 €
9,40 €
Min.: 1
Mult.: 1
Tube PCB Mount 1.25 A 80 VAC, 80 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC SOP-6 MOSFET 50 mA - 20 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2 mm (0.079 in) G3VM
Aratas Solid State Relays - PCB Mount 100V SPSTNO DIP6 SMT 2000mA 100ohm 1000pF 1.399In Stock
8,79 €
8,39 €
8,11 €
7,81 €
Min.: 1
Mult.: 1
Bulk PCB Mount 1 A 100 VAC, 100 VDC 1 Form A (SPST-NO) SMD DIP-6 MOSFET - 20 C + 65 C 7.12 mm (0.28 in) 6.4 mm (0.252 in) 3.65 mm (0.144 in) G3VM
Toshiba Solid State Relays - PCB Mount Photorelay; high frequency; RoHS 33In Stock
6.000Expected 2/15/2027
Cut Tape
5,93 €
5,29 €
5,05 €
4,88 €
Reel
4,15 €
Min.: 1
Mult.: 1
: 3.000
Reel, Cut Tape PCB Mount 1 Form A (SPST-NO) Photo MOSFET - 20 C + 100 C 1.45 mm (0.057 in) 2 mm (0.079 in) 0.8 mm (0.031 in)