Vishay Solid State Relays - PCB Mount

Results: 70
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
Vishay Semiconductors Solid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms 370mA S Ch 2.790In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 370 mA 250 VAC, 250 VDC 1 Form A (SPST-NO) 1.36 VDC DIP-6 MOSFET 50 mA - 40 C + 100 C 7.6 mm (0.299 in) 6.65 mm (0.262 in) 3.55 mm (0.14 in)
Vishay Semiconductors Solid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms 370mA S Ch 9.054In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel PCB Mount 370 mA 250 VAC, 250 VDC 1 Form A (SPST-NO) 1.36 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 100 C 7.6 mm (0.299 in) 6.55 mm (0.258 in) 3.55 mm (0.14 in)
Vishay Semiconductors Solid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms IRED cntrl 2.570In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 140 mA 400 VAC, 400 VDC 1 Form A (SPST-NO) 1.36 VDC DIP-6 MOSFET 50 mA - 40 C + 100 C 7.6 mm (0.299 in) 6.65 mm (0.262 in) 3.55 mm (0.14 in)
Vishay Semiconductors Solid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms 140mA S Ch 3.943In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 140 mA 400 VAC, 400 VDC 1 Form A (SPST-NO) 1.36 VDC SMD DIP-4 MOSFET 50 mA - 40 C + 100 C 6.65 mm (0.262 in) 4.69 mm (0.185 in) 3.55 mm (0.14 in)
Vishay Semiconductors Solid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms 140mA S Ch 2.091In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel PCB Mount 140 mA 400 VAC, 400 VDC 1 Form A (SPST-NO) 1.36 VDC SMD DIP-4 MOSFET 50 mA - 40 C + 100 C 6.65 mm (0.262 in) 4.69 mm (0.185 in) 3.55 mm (0.14 in)
Vishay Semiconductors Solid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms IRED cntrl 9.989In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel PCB Mount 270 mA 400 VAC, 400 VDC 1 Form A (SPST-NO) 1.36 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 100 C 7.6 mm (0.299 in) 6.65 mm (0.262 in) 3.55 mm (0.14 in)
Vishay Semiconductors Solid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms IRED cntrl 4.712In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel PCB Mount 140 mA 400 VAC, 400 VDC 1 Form A (SPST-NO) 1.36 VDC SOP-4 MOSFET 50 mA - 40 C + 100 C 4.57 mm (0.18 in) 4.42 mm (0.174 in) 2.12 mm (0.083 in)
Vishay Semiconductors Solid State Relays - PCB Mount Normally Open Form 1A 1.081In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel PCB Mount 140 mA 350 VAC, 350 VDC 1 Form A (SPST-NO) 1.36 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.71 mm (0.343 in) 6.5 mm (0.256 in) 3.81 mm (0.15 in)
Vishay Semiconductors Solid State Relays - PCB Mount Normally Closed Form 1B 350V 1.488In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel PCB Mount 200 mA 350 VAC, 350 VDC 1 Form B (SPST-NC) 1.15 VDC to 1.45 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.71 mm (0.343 in) 6.5 mm (0.256 in) 3.81 mm (0.15 in)
Vishay Semiconductors Solid State Relays - PCB Mount Normally Open Form 1A 6.881In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel PCB Mount 350 mA 200 VAC, 200 VDC 1 Form A (SPST-NO) 1.15 VDC to 1.45 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.71 mm (0.343 in) 6.5 mm (0.256 in) 3.81 mm (0.15 in)
Vishay Semiconductors Solid State Relays - PCB Mount Normally Open/Closed Form 1A/1B/1C 3.062In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 400 mA 200 VAC, 200 VDC 1 Form A (SPST-NO), 1 Form B (SPST-NC) 1.15 VDC to 1.45 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.91 mm (0.39 in) 6.81 mm (0.268 in) 3.81 mm (0.15 in)
Vishay Semiconductors Solid State Relays - PCB Mount Normally Open Form 1A 250V 1.569In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 300 mA 250 VAC, 250 VDC 1 Form A (SPST-NO) 1.15 VDC to 1.45 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.71 mm (0.343 in) 6.5 mm (0.256 in) 3.81 mm (0.15 in)
Vishay Semiconductors Solid State Relays - PCB Mount Normally Open Form 1A 250V 2.932In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel PCB Mount 300 mA 250 VAC, 250 VDC 1 Form A (SPST-NO) 1.15 VDC to 1.45 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.71 mm (0.343 in) 6.5 mm (0.256 in) 3.81 mm (0.15 in)
Vishay Semiconductors Solid State Relays - PCB Mount Normally Open Form 1A 2.158In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 300 mA 250 VAC, 250 VDC 1 Form A (SPST-NO) 1.15 VDC to 1.45 VDC DIP-6 MOSFET 50 mA - 40 C + 85 C 8.71 mm (0.343 in) 6.5 mm (0.256 in) 3.81 mm (0.15 in)
Vishay Semiconductors Solid State Relays - PCB Mount Normally Open Dual Form 1A 3.656In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 140 mA 350 VAC, 350 VDC 2 Form A (DPST-NO) 1.15 VDC to 1.45 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.91 mm (0.39 in) 6.81 mm (0.268 in) 3.81 mm (0.15 in)
Vishay Semiconductors Solid State Relays - PCB Mount Normally Open Form 1A 250V 758In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel PCB Mount 140 mA 350 VAC, 350 VDC 2 Form A (DPST-NO) 1.15 VDC to 1.45 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.91 mm (0.39 in) 6.81 mm (0.268 in) 3.81 mm (0.15 in)
Vishay Semiconductors Solid State Relays - PCB Mount Normally Open Dual Form 1A 1.029In Stock
500Expected 2/24/2026
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel PCB Mount 140 mA 200 VAC, 200 VDC 2 Form A (DPST-NO) 1.15 VDC to 1.45 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.91 mm (0.39 in) 6.81 mm (0.268 in) 3.81 mm (0.15 in)
Vishay Semiconductors Solid State Relays - PCB Mount Normally Open Dual Form 1A 3.993In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 140 mA 200 VAC, 200 VDC 2 Form A (DPST-NO) 1.15 VDC to 1.45 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.91 mm (0.39 in) 6.81 mm (0.268 in) 3.81 mm (0.15 in)
Vishay Semiconductors Solid State Relays - PCB Mount Normally Open Form 1A 4.794In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 250 mA 350 VAC, 350 VDC 1 Form A (SPST-NO) 1.36 VDC DIP-6 MOSFET 50 mA - 40 C + 85 C 8.71 mm (0.343 in) 6.5 mm (0.256 in) 3.81 mm (0.15 in) LH1540A
Vishay Semiconductors Solid State Relays - PCB Mount Normally Open Form 1A 1.743In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel PCB Mount 200 mA 350 VAC, 350 VDC 1 Form A (SPST-NO) 1.36 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.71 mm (0.343 in) 6.5 mm (0.256 in) 3.81 mm (0.15 in) LH1546A
Vishay Semiconductors Solid State Relays - PCB Mount Normally Open Form 1A 350V 4.278In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 350 VAC, 350 VDC 1 Form A (SPST-NO) 1.36 VDC SMD DIP-4 MOSFET 50 mA - 40 C + 85 C 6.81 mm (0.268 in) 4.83 mm (0.19 in) 3.81 mm (0.15 in) LH1546A
Vishay Semiconductors Solid State Relays - PCB Mount Normally Open Form 1A 2.463In Stock
14.000Expected 3/30/2026
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel PCB Mount 120 mA 350 VAC, 350 VDC 1 Form A (SPST-NO) 1 VDC to 1.45 VDC SOP-4 MOSFET 50 mA - 40 C + 85 C 4.83 mm (0.19 in) 4.67 mm (0.184 in) 2.33 mm (0.092 in) LH1546A
Vishay Semiconductors Solid State Relays - PCB Mount Normally Open Form 1A 20.692In Stock
26.000Expected 2/23/2026
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel PCB Mount 100 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 800 mVDC to 1.4 VDC SOP-4 MOSFET 50 mA - 40 C + 85 C 4.92 mm (0.194 in) 4.57 mm (0.18 in) 2.12 mm (0.083 in) VO1400Axx
Vishay Semiconductors Solid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms IRED cntrl 1.346In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 270 mA 400 VAC, 400 VDC 1 Form A (SPST-NO) 1.36 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 100 C 7.6 mm (0.299 in) 6.65 mm (0.262 in) 3.55 mm (0.14 in)
Vishay Semiconductors Solid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms IRED cntrl 4.277In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 140 mA 400 VAC, 400 VDC 1 Form A (SPST-NO) 1.36 VDC SOP-4 MOSFET 50 mA - 40 C + 100 C 4.57 mm (0.18 in) 4.42 mm (0.174 in) 2.12 mm (0.083 in)