Crouzet Solid State Relays - PCB Mount

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Load Current Rating Load Voltage Rating Control Voltage Range Package/Case Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
Crouzet Solid State Relays - PCB Mount SSR, GN Board, PCB Mounting, 4A OUT 24-600 VAC, IN 4-10 VDC, Zero Cross 10In Stock
Min.: 1
Mult.: 1

PCB Mount 4 A 24 VAC to 600 VAC 4 VDC to 10 VDC SIP-4 29 mA - 40 C + 80 C 43.2 mm (1.701 in) 25.4 mm (1 in) 10.2 mm (0.402 in) GNB
Crouzet Solid State Relays - PCB Mount SSR, GN Board, PCB Mounting, 4A OUT 12-275 VAC, IN 4-30 VDC, Special Zero Cross 15In Stock
Min.: 1
Mult.: 1

PCB Mount 4 A 12 VAC to 275 VAC 4 VDC to 30 VDC SIP-4 30 mA - 40 C + 80 C 43.2 mm (1.701 in) 25.4 mm (1 in) 10.2 mm (0.402 in) GNB
Crouzet Solid State Relays - PCB Mount SSR, GN Board, PCB Mounting, 4A OUT 12-460 VAC, IN 4-30 VDC, Special Zero Cross 6In Stock
Min.: 1
Mult.: 1

PCB Mount 4 A 12 VAC to 460 VAC 4 VDC to 30 VDC SIP-4 30 mA - 40 C + 80 C 43.2 mm (1.701 in) 25.4 mm (1 in) 10.2 mm (0.402 in) GNB
Crouzet Solid State Relays - PCB Mount SSR, GND Board, PCB Mounting, 10A OUT 7-36 VDC, IN 4-10 VDC, DC Switching 5In Stock
Min.: 1
Mult.: 1

PCB Mount 1 A 7 VAC to 36 VAC 4 VDC to 10 VDC SIP-4 32 mA - 40 C + 80 C 43.6 mm (1.717 in) 24.5 mm (0.965 in) 6.3 mm (0.248 in) GNDB
Crouzet Solid State Relays - PCB Mount SSR, GND Board, PCB Mounting, 4A OUT 2-60 VDC, IN 4-30 VDC, DC Switching
10Expected 4/1/2026
Min.: 1
Mult.: 1

PCB Mount 4 A 2 VAC to 60 VAC 4 VDC to 30 VDC SIP-4 30 mA - 40 C + 80 C 43.2 mm (1.701 in) 25.4 mm (1 in) 10.2 mm (0.402 in) GNDB
Crouzet Solid State Relays - PCB Mount SSR, GND Board, PCB Mounting, 10A OUT 7-36 VDC, IN 10-30 VDC, DC Switching Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

PCB Mount 1 A 7 VAC to 36 VAC 10 VDC to 30 VDC SIP-4 30 mA - 40 C + 80 C 43.6 mm (1.717 in) 24.5 mm (0.965 in) 6.3 mm (0.248 in) GNDB