Coto Technology CS124 Series Solid State Relays - PCB Mount

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
Coto Technology Solid State Relays - PCB Mount 500mW 40V 3.5A 1 Form B SMD 6Pin 2In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 3.5 A 40 VAC, 40 VDC 1 Form A (SPST-NO) 1 VDC to 1.5 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 9.1 mm (0.358 in) 6.4 mm (0.252 in) 3.4 mm (0.134 in) CS124
Coto Technology Solid State Relays - PCB Mount COTO MOSFET - 1 FORM A, 40V, 0.07 MAX OHMS T&R Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Reel PCB Mount 3.5 A 40 VAC, 40 VDC 1 Form A (SPST-NO) SOIC-6 MOSFET 50 mA - 40 C + 85 C CS124