C226STR

Coto Technology
816-C226STR
C226STR

Mfr.:

Description:
Solid State Relays - PCB Mount COTO MOSFET - 1 FORM A, 40V, 50m OHMS T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.095

Stock:
2.095 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,84 € 2,84 €
2,54 € 25,40 €
2,34 € 58,50 €
2,26 € 226,00 €
2,16 € 540,00 €
2,08 € 1.040,00 €
Full Reel (Order in multiples of 1000)
2,00 € 2.000,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,04 €
Min:
1

Product Attribute Attribute Value Select Attribute
Coto Technology
Product Category: Solid State Relays - PCB Mount
RoHS:  
Reel
Cut Tape
PCB Mount
2 A
40 VAC, 40 VDC
1 Form A (SPST-NO)
1 VDC to 1.5 VDC
SOP-4
MOSFET
50 mA
- 40 C
+ 85 C
4.6 mm (0.181 in)
4.4 mm (0.173 in)
2 mm (0.079 in)
C230S
Brand: Coto Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
On Resistance - Max: 50 mOhms
Pd - Power Dissipation: 75 mW
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1000
Subcategory: Relays
Termination Style: SMD/SMT
Unit Weight: 492 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541498000
ECCN:
EAR99