Coto Technology C226S Series Solid State Relays - PCB Mount

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
Coto Technology Solid State Relays - PCB Mount COTO MOSFET - 1 FORM A, 40V, 50m OHMS 2.016In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 2 A 40 VAC, 40 VDC 1 Form A (SPST-NO) 1 VDC to 1.5 VDC SOP-4 MOSFET 50 mA - 40 C + 85 C 4.6 mm (0.181 in) 4.4 mm (0.173 in) 2 mm (0.079 in) C226S
Coto Technology C217STR
Coto Technology Solid State Relays - PCB Mount COTO MOSFET - 1 FORM A, 60V, 16 OHMS MAX T&R Non-Stocked
Min.: 2.000
Mult.: 1.000
Reel: 1.000

Reel C226S