3 kV Solid State Relays - PCB Mount

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
Panasonic Industry Solid State Relays - PCB Mount High Capacity DC PhotoMOS Relay 5A 22In Stock
80On Order
30,50 €
27,03 €
26,07 €
23,31 €
Min.: 1
Mult.: 1
Tube PCB Mount 5 A 20 VDC 1 Form A (SPST-NO) 1.35 VDC SIP-4 Photo MOSFET 50 mA - 40 C + 85 C 24.5 mm (0.965 in) 4.5 mm (0.177 in) 20.5 mm (0.807 in) AQZ
Panasonic Industry Solid State Relays - PCB Mount PhotoMOS DC High Capacity type Relay 400In Stock
240Expected 11/5/2026
27,36 €
25,91 €
24,93 €
23,00 €
Min.: 1
Mult.: 1
Tube PCB Mount 10 A 60 VDC 1 Form A (SPST-NO) 1.35 VDC SIP-4 Photo MOSFET 50 mA - 40 C + 85 C 24.5 mm (0.965 in) 4.5 mm (0.177 in) 20.5 mm (0.807 in) AQZ