Vishay Solid State Relays - PCB Mount

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Package/Case Output Type Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
Vishay Solid State Relays - PCB Mount Photo Relay, 1500V Load Voltage, AEC-Q102 3.562In Stock
Cut Tape
3,04 €
2,71 €
2,59 €
2,49 €
Reel
2,07 €
Min.: 1
Mult.: 1
: 2.000
Reel, Cut Tape, MouseReel PCB Mount 50 mA 1.5 kVAC SPST (1 Form A) SMD-8 MOSFET - 40 C + 125 C 9.75 mm (0.384 in) 6.6 mm (0.26 in) 3.55 mm (0.14 in) VORA1150
Vishay Solid State Relays - PCB Mount SOP-4 SMD SSR 1 FORM A 600V 2.527In Stock
Cut Tape
1,92 €
1,77 €
1,65 €
1,60 €
Reel
1,19 €
Min.: 1
Mult.: 1
: 3.000
Reel, Cut Tape SMD/SMT 50 mA 600 VAC 1 Form A (SPST-NO) SOP-4 - 40 C + 125 C 7 mm (0.276 in) 4.3 mm (0.169 in) 2.18 mm (0.086 in) VOR1060M4
Vishay Solid State Relays - PCB Mount SOP-4 SSR 1 FORM A 100V -E3 10.661In Stock
2.000Expected 11/20/2026
Cut Tape
1,85 €
1,66 €
1,57 €
1,52 €
Reel
1,23 €
Min.: 1
Mult.: 1
: 2.000
Reel, Cut Tape, MouseReel SMD/SMT 100 mA 100 VAC 1 Form A (SPST-NO) SOP-4 MOSFET - 40 C + 125 C 4.92 mm (0.194 in) 4.57 mm (0.18 in) 2.12 mm (0.083 in) VORA1010M4
Vishay Solid State Relays - PCB Mount 1500V, 1 FORM A SS RELAY
1.819Expected 10/23/2026
Cut Tape
3,57 €
3,35 €
3,15 €
2,84 €
Reel
2,23 €
Min.: 1
Mult.: 1
: 2.000
Reel, Cut Tape PCB Mount 50 mA 1.5 kVAC SPST (1 Form A) SMD-8 MOSFET - 40 C + 125 C 9.75 mm (0.384 in) 6.6 mm (0.26 in) 3.55 mm (0.14 in)
Vishay VORA1060M4AT
Vishay Solid State Relays - PCB Mount Photo relay in SOP-4 package, 600 V Load Voltage Non-Stocked Lead-Time 10 Weeks
1,45 €
1,34 €
Min.: 2.000
Mult.: 2.000
VORA1060M
Vishay VORA1060M4T
Vishay Solid State Relays - PCB Mount Photo relay in SOP-4 package, 600 V Load, AEC-Q102 qualified Non-Stocked
1,32 €
1,22 €
Min.: 2.000
Mult.: 2.000