TE Connectivity / AMP Solid State Relays - PCB Mount

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
TE Connectivity / AMP Solid State Relays - PCB Mount DS13-1000 = RELAY 1In Stock
Min.: 1
Mult.: 1

Bulk PCB Mount 2 A 60 VDC 1 Form A (SPST-NO) 0 VDC to 18 VDC DIP-8 MOSFET 15 mA - 55 C + 105 C 14.22 mm (0.56 in) 10.03 mm (0.395 in) 3.94 mm (0.155 in)
TE Connectivity / AMP Solid State Relays - PCB Mount DS13 SOLID STATE D 4In Stock
Min.: 1
Mult.: 1
Bulk PCB Mount 2 A 60 VDC 1 Form A (SPST-NO) 0 VDC to 18 VDC DIP-8 MOSFET 15 mA - 55 C + 105 C 14.22 mm (0.56 in) 10.03 mm (0.395 in) 3.94 mm (0.155 in)
TE Connectivity / AMP Solid State Relays - PCB Mount SPST-NO 2A 4-10VDC Solid State Relays Non-Stocked Lead-Time 38 Weeks
Min.: 4.200
Mult.: 4.200

Tube PCB Mount 2 A 280 VAC 1 Form A (SPST-NO) 4 VDC to 10 VDC SIP-4 MOSFET 15 mA 24 mm (0.945 in) 5 mm (0.197 in) 13 mm (0.512 in) SSRA
TE Connectivity / AMP Solid State Relays - PCB Mount SPST-NO 25A 4-15VDC Non-Stocked Lead-Time 6 Weeks
Min.: 100
Mult.: 100

Bulk PCB Mount 25 A 480 VAC 1 Form A (SPST-NO) 4 VDC to 15 VDC SIP-4 SCR 15 mA - 30 C + 80 C 43 mm (1.693 in) 23 mm (0.906 in) 25 mm (0.984 in) SSRF
TE Connectivity / AMP Solid State Relays - PCB Mount SPST-NO 2A 4-10VDC Non-Stocked Lead-Time 38 Weeks
Min.: 4.200
Mult.: 4.200

PCB Mount 2 A 240 VAC 1 Form A (SPST-NO) 4 VDC to 10 VDC SIP-4 SCR 15 mA - 30 C + 80 C 24 mm (0.945 in) 5 mm (0.197 in) 13 mm (0.512 in) SSRA
TE Connectivity / AMP Solid State Relays - PCB Mount SPST-NO 25A 3-15VDC Non-Stocked Lead-Time 37 Weeks
Min.: 100
Mult.: 100

Bulk PCB Mount 25 A 240 VAC 1 Form A (SPST-NO) 3 VDC to 15 VDC SIP-4 SCR 15 mA - 30 C + 80 C 43 mm (1.693 in) 23 mm (0.906 in) 25 mm (0.984 in) SSRF
TE Connectivity / AMP Solid State Relays - PCB Mount DS11-1Y= Non-Stocked Lead-Time 15 Weeks
Min.: 20
Mult.: 5

PCB Mount 2 A 60 VDC 1 Form A (SPST-NO) 0 VDC to 18 VDC MOSFET 15 mA - 55 C + 105 C 22.6 mm (0.89 in) 4.82 mm (0.19 in) 13.46 mm (0.53 in)
TE Connectivity / AMP 3-1618382-8
TE Connectivity / AMP Solid State Relays - PCB Mount PS-X2304=RELAY SOLID STATE DC
Non-Stocked Lead-Time 52 Weeks
Min.: 5
Mult.: 1
No