Omron Automation and Safety Solid State Relays - Industrial Mount

Results: 345
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Output Type Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature IP Rating Series Length Width Height Packaging
Omron Automation and Safety Solid State Relays - SSRs SSR 10A DC LOAD TUV MARK 332In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 10 A 5 VDC to 200 VDC 1 Form A (SPST-NO) 5 VDC to 24 VDC - 30 C + 80 C G3NA 58 mm 4 mm 27 mm


Omron Automation and Safety Solid State Relays - SSRs 75A,100 to 240VAC, zero cross 3In Stock
Min.: 1
Mult.: 1
Solid State Relays Indicator Chassis Mount 75 A 100 VAC to 240 VAC 1 Form A (SPST-NO) 5 VDC to 24 VDC 5 mA - 30 C + 80 C 150 mm 120 mm 120 mm
Omron Automation and Safety Solid State Relays - SSRs 24VDC/100-240VAC 20A 139In Stock
Min.: 1
Mult.: 1

Solid State Relays Low Profile Panel Mount 20 A 100 VAC to 240 VAC 1 Form A (SPST-NO) PhotoTriac 19.2 VDC to 28.8 VDC - 30 C + 80 C G3NE 47.5 mm 37.5 mm 11.5 mm
Omron Automation and Safety Solid State Relays - SSRs Photocoupler, 3 Amp Input 5-24VDC 35In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator Socket Mount 3 A 4 VDC to 48 VDC 1 Form A (SPST-NO) 4 VDC to 28 VDC - 30 C + 80 C G3FD 28 mm 21.5 mm 36.5 mm
Omron Automation and Safety Solid State Relays - SSRs 75A,180 to 480VAC, zero cross 2In Stock
Min.: 1
Mult.: 1
Solid State Relays Indicator Chassis Mount 75 A 180 VAC to 480 VAC 1 Form A (SPST-NO) 5 VDC to 24 VDC 5 mA - 30 C + 80 C 150 mm 120 mm 120 mm
Omron Automation and Safety Solid State Relays - SSRs
23In Stock
Min.: 1
Mult.: 1
Solid State Relays Low Profile Panel Mount 20 A 100 VAC to 240 VAC 1 Form A (SPST-NO) PhotoTriac 9.6 VDC to 14.4 VDC - 30 C + 80 C 47.5 mm 37.5 mm 11.5 mm
Omron Automation and Safety Solid State Relays - SSRs G5LE-1A-R-DC24 LE-1A-R-DC24 5In Stock
Min.: 1
Mult.: 1

Solid State Relays G3RZ
Omron Automation and Safety G3PH-5150B DC5-24
Omron Automation and Safety Solid State Relays - SSRs 150A,180 to 480VAC, zero cross 2In Stock
Min.: 1
Mult.: 1
Solid State Relays Indicator Chassis Mount 150 A 180 VAC to 480 VAC 1 Form A (SPST-NO) 5 VDC to 24 VDC 5 mA - 30 C + 80 C 186 mm 156 mm 156 mm
Omron Automation and Safety Solid State Relays - SSRs Solid State Relay 2In Stock
Min.: 1
Mult.: 1

Solid State Relays Low Profile Panel Mount 10 A 100 VAC to 240 VAC 1 Form A (SPST-NO) PhotoTriac 19.2 VDC to 28.8 VDC - 30 C + 80 C G3NE 47.5 mm 37.5 mm 11.5 mm
Omron Automation and Safety Solid State Relays - SSRs Solid State Relay 3In Stock
Min.: 1
Mult.: 1
Solid State Relays Indicator DIN Rail Mount 20 A 200 VAC to 480 VAC 1 Form A (SPST-NO) PhotoTriac 12 VDC to 24 VDC 7 mA - 30 C + 80 C G3PA 100 mm 37 mm 100 mm
Omron Automation and Safety Solid State Relays - SSRs Phototriac 5.08mm 12VDC Zero Cross 38In Stock
Min.: 1
Mult.: 1

Solid State Relays Low Profile Panel Mount 5 A 100 VAC to 240 VAC 1 Form A (SPST-NO) PhotoTriac 9.6 VDC to 14.4 VDC - 30 C + 80 C G3NE 47.5 mm 37.5 mm 11.5 mm
Omron Automation and Safety Solid State Relays - SSRs Solid State Relay 16In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator Socket Mount 3 A 4 VDC to 48 VDC 1 Form A (SPST-NO) 4 VDC to 28 VDC - 30 C + 80 C G3HD 28 mm 21.5 mm 36.5 mm
Omron Automation and Safety Solid State Relays - SSRs 5VDC/100-240VAC 10A 56In Stock
Min.: 1
Mult.: 1

Solid State Relays Low Profile Panel Mount 10 A 100 VAC to 240 VAC 1 Form A (SPST-NO) PhotoTriac 4 VDC to 6 VDC - 30 C + 80 C G3NE 47.5 mm 37.5 mm 11.5 mm
Omron Automation and Safety Solid State Relays - SSRs SOLID STATE RELAY 2In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator Socket Mount 3 A 100 VAC to 240 VAC 1 Form A (SPST-NO) 19.2 VDC to 28.8 VDC - 30 C + 80 C G3H 28 mm 21.5 mm 36.5 mm
Omron Automation and Safety Solid State Relays - SSRs 6mm SSR AC Out 0 crs wre Psh 4In Stock
Min.: 1
Mult.: 1
Solid State Relays SSR DIN Rail Mount 2 A 100 VAC to 240 VAC 1 Form A (SPST-NO) Triac 110 VAC 6.2 mA - 30 C + 55 C IP20 G3RV-SR 78 mm 6.2 mm 90 mm


Omron Automation and Safety Solid State Relays - SSRs 6mm SSR AC Out 0 crs wre Psh 9In Stock
Min.: 1
Mult.: 1
Solid State Relays SSR DIN Rail Mount 2 A 100 VAC to 240 VAC 1 Form A (SPST-NO) Triac 230 VAC 8.8 mA - 30 C + 55 C IP20 G3RV-SR 78 mm 6.2 mm 90 mm
Omron Automation and Safety Solid State Relays - SSRs 6mm SSR AC Out 0 crs wre Psh 3In Stock
Min.: 1
Mult.: 1
Solid State Relays SSR DIN Rail Mount 2 A 100 VAC to 240 VAC 1 Form A (SPST-NO) Triac 24 VAC, 24 VDC 11.4 mA, 11 mA - 30 C + 55 C IP20 G3RV-SR 78 mm 6.2 mm 90 mm
Omron Automation and Safety Solid State Relays - SSRs SSR 600VAC 25A DC5-24V 5In Stock
Min.: 1
Mult.: 1

Solid State Relays Isolated Panel Mount 25 A 400 VAC to 600 VAC 1 Form A (SPST-NO) Triac 5 VDC to 24 VDC G3NA


Omron Automation and Safety Solid State Relays - SSRs 6mm SSR AC Out 0 cross Psh 8In Stock
Min.: 1
Mult.: 1
Solid State Relays SSR DIN Rail Mount 2 A 100 VAC to 240 VAC 1 Form A (SPST-NO) Triac 24 VAC, 24 VDC 11.4 mA, 11 mA - 30 C + 55 C IP20 G3RV-SR 78 mm 6.2 mm 90 mm
Omron Automation and Safety Solid State Relays - SSRs 6mm SSR AC Out wre Psh 2In Stock
Min.: 1
Mult.: 1
Solid State Relays SSR DIN Rail Mount 2 A 100 VAC to 240 VAC 1 Form A (SPST-NO) Triac 110 VAC 7.3 mA - 30 C + 55 C IP20 G3RV-SR 78 mm 6.2 mm 90 mm
Omron Automation and Safety Solid State Relays - SSRs
4In Stock
Min.: 1
Mult.: 1
Solid State Relays Low Profile Panel Mount 10 A 100 VAC to 240 VAC 1 Form A (SPST-NO) PhotoTriac 9.6 VDC to 14.4 VDC - 30 C + 80 C 47.5 mm 37.5 mm 11.5 mm
Omron Automation and Safety Solid State Relays - SSRs SOLID STATE RELAY 5In Stock
Min.: 1
Mult.: 1

Solid State Relays Low Profile Panel Mount 20 A 100 VAC to 240 VAC 1 Form A (SPST-NO) PhotoTriac 9.6 VDC to 14.4 VDC - 30 C + 80 C G3NE 47.5 mm 37.5 mm 11.5 mm
Omron Automation and Safety Solid State Relays - SSRs
7In Stock
Min.: 1
Mult.: 1
Solid State Relays Low Profile Panel Mount 20 A 100 VAC to 240 VAC 1 Form A (SPST-NO) PhotoTriac 9.6 VDC to 14.4 VDC - 30 C + 80 C 47.5 mm 37.5 mm 11.5 mm
Omron Automation and Safety Solid State Relays - SSRs Solid State Relay 3In Stock
Min.: 1
Mult.: 1

Solid State Relays Low Profile Panel Mount 10 A 100 VAC to 240 VAC 1 Form A (SPST-NO) PhotoTriac 4 VDC to 6 VDC - 30 C + 80 C G3NE 47.5 mm 37.5 mm 11.5 mm
Omron Automation and Safety Solid State Relays - SSRs 6mm SSR AC Out Psh 2In Stock
Min.: 1
Mult.: 1
Solid State Relays SSR DIN Rail Mount 2 A 100 VAC to 240 VAC 1 Form A (SPST-NO) Triac 230 VAC 8.9 mA - 30 C + 55 C IP20 G3RV-SR 78 mm 6.2 mm 90 mm