2 Form A (DPST-NO) Solid State Relays - SSR

Types of Solid State Relays - SSR

Change category view
Results: 354
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Package/Case Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Vishay Semiconductors Solid State Relays - PCB Mount Normally Open Dual Form 1A 5.535In Stock
Min.: 1
Mult.: 1

PCB Mount 140 mA 350 VAC, 350 VDC 2 Form A (DPST-NO) SMD DIP-8 1.15 VDC to 1.45 VDC 50 mA - 40 C + 85 C 9.91 mm (0.39 in) 6.81 mm (0.268 in) 3.81 mm (0.15 in) Tube
IXYS Integrated Circuits Solid State Relays - PCB Mount Dual 1-Form-A 250V 50mA SSR 2.759In Stock
Min.: 1
Mult.: 1

PCB Mount 50 mA 250 VDC 2 Form A (DPST-NO) SMD DIP-8 900 mVDC to 1.4 VDC 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 2.159 mm (0.085 in) Tube
IXYS Integrated Circuits Solid State Relays - PCB Mount DPST-NO/NO 8PIN DIP 2.023In Stock
Min.: 1
Mult.: 1

PCB Mount 250 mA 400 VDC 2 Form A (DPST-NO) DIP-8 900 mVDC to 1.4 VDC 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) Tube
IXYS Integrated Circuits Solid State Relays - PCB Mount Dual 1-Form-A 400V 250mA SSR 2.034In Stock
Min.: 1
Mult.: 1

PCB Mount 250 mA 400 VDC 2 Form A (DPST-NO) SMD DIP-8 900 mVDC to 1.4 VDC 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) Tube
Crydom Solid State Relays - SSRs 6A 240VAC Out, 4 to 32DC In 18mm Dual UL 120In Stock
Min.: 1
Mult.: 1
DIN Rail Mount 6 A 24 VAC to 280 VAC 2 Form A (DPST-NO) 4 VDC to 32 VDC 9 mA to 11 mA - 30 C + 80 C 90.3 mm 18 mm 84.4 mm Each
Crydom Solid State Relays - SSRs 15-32 VDC 24-280VAC 24-280VAC 16In Stock
Min.: 1
Mult.: 1

Panel Mount 40 A 24 VAC to 280 VAC 2 Form A (DPST-NO) Hockey Puck 15 VDC to 32 VDC 15 mA - 40 C + 80 C 58.4 mm 45.3 mm 33.2 mm Each

Vishay Semiconductors Solid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms 140mA D Ch 3.900In Stock
Min.: 1
Mult.: 1

PCB Mount 200 mA 250 VAC, 250 VDC 2 Form A (DPST-NO) DIP-8 1.36 VDC 50 mA - 40 C + 100 C 10.16 mm (0.4 in) 6.65 mm (0.262 in) 3.55 mm (0.14 in) Tube
Infineon Technologies Solid State Relays - PCB Mount 250V 2 FORM A PHOTO VOLTAIC RELAY 682In Stock
Min.: 1
Mult.: 1

PCB Mount 170 mA 250 VAC, 250 VDC 2 Form A (DPST-NO) 1.2 VDC 25 mA - 40 C + 85 C 8.63 mm (0.34 in) 6.47 mm (0.255 in) 3.42 mm (0.135 in) Tube
Infineon Technologies Solid State Relays - PCB Mount 250V 2 Form A Photo Voltaic Relay 463In Stock
Min.: 1
Mult.: 1
: 750

PCB Mount 170 mA 250 VAC, 250 VDC 2 Form A (DPST-NO) DIP-8 1.2 VDC 25 mA - 40 C + 85 C 9.39 mm (0.37 in) 6.47 mm (0.255 in) 3.42 mm (0.135 in) Reel, Cut Tape, MouseReel
Infineon Technologies Solid State Relays - PCB Mount 400V 2 Form A Photo Voltaic Relay 901In Stock
Min.: 1
Mult.: 1
: 750

PCB Mount 120 mA 400 VAC, 400 VDC 2 Form A (DPST-NO) 1.2 VDC 25 mA - 40 C + 85 C 9.39 mm (0.37 in) 6.47 mm (0.255 in) 3.42 mm (0.135 in) Reel, Cut Tape, MouseReel
Vishay Semiconductors Solid State Relays - PCB Mount Normally Open Dual Form 1A 3.976In Stock
Min.: 1
Mult.: 1

PCB Mount 140 mA 200 VAC, 200 VDC 2 Form A (DPST-NO) SMD DIP-8 1.15 VDC to 1.45 VDC 50 mA - 40 C + 85 C 9.91 mm (0.39 in) 6.81 mm (0.268 in) 3.81 mm (0.15 in) Tube
Crydom Solid State Relays - SSRs 4-32VDC 48-660VAC 25A Key Lock Conn. 15In Stock
Min.: 1
Mult.: 1

Panel Mount 25 A 48 VAC to 660 VAC 2 Form A (DPST-NO) 4 VDC to 32 VDC 10 mA - 40 C + 80 C 58.42 mm 45.72 mm 36.2 mm Tray
TE Connectivity Solid State Relays - SSRs 25A 3-32DC 0V TRN-ON 156In Stock
Min.: 1
Mult.: 1

Panel Mount 25 A 24 VAC to 280 VAC 2 Form A (DPST-NO) Hockey Puck 4 VDC to 15 VDC 7.5 mA to 34 mA - 30 C + 80 C 44.5 mm 57 mm 30.2 mm
IXYS Integrated Circuits Solid State Relays - PCB Mount Dual 1-Form-A 400V 150mA SSR 1.467In Stock
Min.: 1
Mult.: 1
: 1.000

PCB Mount 150 mA 400 VDC 2 Form A (DPST-NO) SMD DIP-8 900 mVDC to 1.4 VDC 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) Reel, Cut Tape, MouseReel


Crydom Solid State Relays - SSRs 35A/240V DC Input ZC SSR Mounted Heatsink 9In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 35 A 24 VAC to 280 VAC 2 Form A (DPST-NO) 4 VDC to 32 VDC 10 mA - 40 C + 80 C 97 mm 81 mm 122.7 mm Each
IXYS Integrated Circuits Solid State Relays - PCB Mount 350V 120mA Dual Single-Pole 698In Stock
Min.: 1
Mult.: 1
: 1.000

PCB Mount 120 mA 350 VDC 2 Form A (DPST-NO) SMD DIP-8 900 mVDC to 1.4 VDC 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) Reel, Cut Tape, MouseReel
IXYS Integrated Circuits Solid State Relays - PCB Mount Dual 1-Form-A 400V 150mA SSR 241In Stock
Min.: 1
Mult.: 1

PCB Mount 150 mA 400 VDC 2 Form A (DPST-NO) SMD DIP-8 900 mVDC to 1.4 VDC 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) Tube
Crydom Solid State Relays - SSRs Dual SSR, 530VAC 25A, 4-15VDC In, ZC 41In Stock
Min.: 1
Mult.: 1

Panel Mount 25 A 48 VAC to 530 VAC 2 Form A (DPST-NO) Hockey Puck 4 VDC to 15 VDC 13 mA - 40 C + 80 C 58.4 mm 45.7 mm 33.2 mm Each
Vishay Semiconductors Solid State Relays - PCB Mount Dual Normally Open Form 1A 250V 1.525In Stock
Min.: 1
Mult.: 1

PCB Mount 120 mA 250 VAC, 250 VDC 2 Form A (DPST-NO) SMD DIP-8 1.15 VDC to 1.45 VDC 50 mA - 40 C + 85 C 9.91 mm (0.39 in) 6.81 mm (0.268 in) 3.81 mm (0.15 in) Tube
Crydom Solid State Relays - SSRs 4-32VDC 24-280VAC 50A 4pin Spring Term 19In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 24 VAC to 280 VAC 2 Form A (DPST-NO) Hockey Puck 4 VDC to 32 VDC 10 mA - 40 C + 80 C 58.42 mm 45.72 mm 29.21 mm Each
IXYS Integrated Circuits Solid State Relays - PCB Mount 100V 300mA Double Pole Relay 1.861In Stock
Min.: 1
Mult.: 1

PCB Mount 300 mA 100 VDC 2 Form A (DPST-NO) SMD DIP-8 900 mVDC to 1.4 VDC 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 2.159 mm (0.085 in) Tube
Broadcom / Avago Solid State Relays - PCB Mount SSR(STD+2A) (60V 0.2A) 1.722In Stock
Min.: 1
Mult.: 1

PCB Mount 200 mA 60 VDC 2 Form A (DPST-NO) DIP-8 1.1 VDC to 1.6 VDC 20 mA - 40 C + 85 C 9.65 mm (0.38 in) 6.35 mm (0.25 in) 3.56 mm (0.14 in) Tube
Crydom Solid State Relays - SSRs SOLID STATE RELAY 48-530 VAC 24In Stock
Min.: 1
Mult.: 1

Panel Mount 25 A 48 VAC to 530 VAC 2 Form A (DPST-NO) Hockey Puck 15 VDC to 32 VDC 13 mA - 40 C + 80 C 58.4 mm 45.7 mm 33.2 mm Each
Vishay Semiconductors Solid State Relays - PCB Mount Dual Normally Open Form 1A 250V 1.641In Stock
Min.: 1
Mult.: 1

PCB Mount 120 mA 250 VAC, 250 VDC 2 Form A (DPST-NO) SMD DIP-8 1.15 VDC to 1.45 VDC 50 mA - 40 C + 85 C 9.91 mm (0.39 in) 6.81 mm (0.268 in) 3.81 mm (0.15 in) Tube
IXYS Integrated Circuits Solid State Relays - PCB Mount DPST-NO/NO 8PIN DIP 1.414In Stock
Min.: 1
Mult.: 1

PCB Mount 200 mA 250 VDC 2 Form A (DPST-NO) SMD DIP-8 900 mVDC to 1.4 VDC 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 2.159 mm (0.085 in) Tube