2980063

Phoenix Contact
651-2980063
2980063

Mfr.:

Description:
Solid State Relays - SSRs PLCOSC-125DC/230AC/1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,56 € 43,56 €
40,07 € 400,70 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Solid State Relays - SSRs
RoHS:  
REACH - SVHC:
Solid State Relays
Terminal Block
DIN Rail Mount
750 mA
24 VAC to 253 VAC
1 Form A (SPST-NO)
MOSFET
125 VDC
3.5 mA
- 25 C
+ 60 C
PLC-OSC
80 mm
6.2 mm
80 mm
Brand: Phoenix Contact
Input to Output Isolation Method: Optocoupler
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Termination Style: Wire Clamp
Tradename: INTERFACE Relay
Part # Aliases: PLC-OSC-125DC/230AC/__1 PLCOSC125DC230AC1
Unit Weight: 32,130 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
CAHTS:
8536410099
USHTS:
8536410060
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.