2030 Solid State Relays - SSR

Types of Solid State Relays - SSR

Change category view
Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Package/Case Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
IXYS Integrated Circuits Solid State Relays - PCB Mount Dual SP Open Relay 8-Pin SOIC OptoMOS 16.287In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount 120 mA 350 VDC 2 Form A (DPST-NO) SOIC-8 900 mVDC to 1.5 VDC 50 mA - 40 C + 85 C 9.347 mm (0.368 in) 3.81 mm (0.15 in) 2.184 mm (0.086 in) Reel, Cut Tape, MouseReel
IXYS Integrated Circuits Solid State Relays - PCB Mount Dual SP Open Relay 8-Pin SOIC OptoMOS 2.142In Stock
Min.: 1
Mult.: 1

PCB Mount 120 mA 350 VDC 2 Form A (DPST-NO) SOIC-8 900 mVDC to 1.5 VDC 50 mA - 40 C + 85 C 9.347 mm (0.368 in) 3.81 mm (0.15 in) 2.184 mm (0.086 in) Tube
Broadcom / Avago Solid State Relays - PCB Mount SSR(GP+2A) (60V 0.6A) 1.570In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PCB Mount 600 mA 60 VDC 2 Form A (DPST-NO) SMD DIP-8 1.1 VDC to 1.65 VDC 20 mA - 40 C + 85 C 9.65 mm (0.38 in) 6.35 mm (0.25 in) 3.56 mm (0.14 in) Reel, Cut Tape, MouseReel
Broadcom / Avago Solid State Relays - PCB Mount SSR(GP+2A) (60V 0.6A)
950Expected 6/19/2026
Min.: 1
Mult.: 1

PCB Mount 600 mA 60 VDC 2 Form A (DPST-NO) SMD DIP-8 1.1 VDC to 1.65 VDC 20 mA - 40 C + 85 C 9.65 mm (0.38 in) 6.35 mm (0.25 in) 3.56 mm (0.14 in) Tube
Broadcom / Avago Solid State Relays - PCB Mount SSR(HC+2A) (60V 1.0A)
996On Order
Min.: 1
Mult.: 1

PCB Mount 1 A 60 VDC 2 Form A (DPST-NO) SMD DIP-8 1.1 VDC to 1.65 VDC 20 mA - 40 C + 85 C 9.65 mm (0.38 in) 6.35 mm (0.25 in) 3.56 mm (0.14 in) Tube
Broadcom / Avago Solid State Relays - PCB Mount SSR(GP+2A) 400V 0.2A
264Expected 6/26/2026
Min.: 1
Mult.: 1

PCB Mount 120 mA 400 VDC 2 Form A (DPST-NO) SMD DIP-8 1.1 VDC to 1.65 VDC 20 mA - 40 C + 85 C 9.65 mm (0.38 in) 6.35 mm (0.25 in) 3.56 mm (0.14 in) Tube
Broadcom / Avago Solid State Relays - PCB Mount SSR(HC+2A) (60V 1.0A) 2.031In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PCB Mount 1 A 60 VDC 2 Form A (DPST-NO) SMD DIP-8 1.1 VDC to 1.65 VDC 20 mA - 40 C + 85 C 9.65 mm (0.38 in) 6.35 mm (0.25 in) 3.56 mm (0.14 in) Reel, Cut Tape, MouseReel
Broadcom / Avago Solid State Relays - PCB Mount SSR(GP+2A) 400V 0.2A 813In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PCB Mount 120 mA 400 VDC 2 Form A (DPST-NO) SMD DIP-8 1.1 VDC to 1.65 VDC 20 mA - 40 C + 85 C 9.65 mm (0.38 in) 6.35 mm (0.25 in) 3.56 mm (0.14 in) Reel, Cut Tape, MouseReel
Siemens Solid State Relays - SSRs SEMICONDUCTOR RELAY 3RF2 Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

Panel Mount 30 A 48 VAC to 460 VAC 1 Form A (SPST-NO) 15 VDC to 24 VDC - 25 C + 60 C 45 mm 48 mm 58 mm
Siemens Solid State Relays - SSRs SS RELAY,45MM,30A,230V,24VDC COIL,SCW ZP Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

Panel Mount 30 A 24 VAC to 230 VAC 1 Form A (SPST-NO) 15 VDC to 24 VDC - 25 C + 60 C 45 mm 48 mm 58 mm
Siemens Solid State Relays - SSRs 230/460V,45MM SS RELAY,30 A,SCREW,24VDC Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

Panel Mount 30 A 48 VAC to 460 VAC 1 Form A (SPST-NO) 15 VDC to 24 VDC - 25 C + 60 C 45 mm 48 mm 58 mm
Siemens Solid State Relays - SSRs SS RELAY,45MM,30A,600V,110-230VAC,SCW ZP Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

Panel Mount 30 A 48 VAC to 600 VAC 1 Form A (SPST-NO) 110 VAC to 230 VAC - 25 C + 60 C 45 mm 48 mm 58 mm
Siemens Solid State Relays - SSRs SS RELAY,45MM,30A,230V,110-230VAC,SCW ZP Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

Panel Mount 30 A 24 VAC to 230 VAC 1 Form A (SPST-NO) 110 VAC to 230 VAC - 25 C + 60 C 45 mm 48 mm 58 mm
Siemens Solid State Relays - SSRs SS RELAY,45MM,30A,230V,4-30VDC,SCW ZP Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

Panel Mount 30 A 24 VAC to 230 VAC 1 Form A (SPST-NO) 4 VDC to 30 VDC - 25 C + 60 C 45 mm 48 mm 58 mm
Siemens Solid State Relays - SSRs SS RELAY,45MM,30A,600V,24VDC COIL,SCW ZP Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

Panel Mount 30 A 48 VAC to 600 VAC 1 Form A (SPST-NO) 15 VDC to 24 VDC - 25 C + 60 C 45 mm 48 mm 58 mm
Siemens Solid State Relays - SSRs SS RELAY,45MM,30A,460V,110-230VAC,SCW ZP Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

Panel Mount 30 A 48 VAC to 460 VAC 1 Form A (SPST-NO) 110 VAC to 230 VAC - 25 C + 60 C 45 mm 48 mm 58 mm