SeriesOne DR Solid State Relays

Crydom / Sensata SeriesOne DR Solid State Relays incorporate proprietary thermal management technology to achieve 10A and 24A output ratings in 11mm and 18mm wide housings. These relays include both AC or DC control input options, providing added flexibility when designing new or existing projects. The devices require no grounding due to all-plastic housing and help reduce set-up costs by simplifying and lessening installation time. The SeriesOne relays provided added protection with IP20 housing touch-safe terminals and a uniquely integrated heatsink design. These relays feature LED indications for easy identification of control status for maintenance and troubleshooting efforts.

Results: 82
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Output Type Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature Series Length Width Height Packaging
Crydom Solid State Relays - SSRs SSR Relay, DIN Rail Mount 18mm, 600VAC/12A,4-32VDC In, Instantaneous ATEX Non-Stocked Lead-Time 18 Weeks
Min.: 165
Mult.: 165

Solid State Relays DIN Rail Mount SeriesOne DR Each
Crydom Solid State Relays - SSRs 12A 600VAC Out 18-36VAC In, 18mm UL Non-Stocked Lead-Time 18 Weeks
Min.: 175
Mult.: 175

Solid State Relays Indicator DIN Rail Mount 12 A 48 VAC to 600 VAC 1 Form A (SPST-NO) SCR 18 VAC to 36 VAC 3.5 mA to 8 mA - 30 C + 80 C SeriesOne DR 87.6 mm 18.3 mm 83.7 mm Each
Crydom Solid State Relays - SSRs SSR Relay, DIN Rail Mount 18mm, 600VAC/12A,18-36VAC In, Zero Cross, ATEX Non-Stocked Lead-Time 18 Weeks
Min.: 165
Mult.: 165

Solid State Relays DIN Rail Mount SeriesOne DR Each
Crydom Solid State Relays - SSRs SSR Relay, Dual, DIN Rail Mount 18mm, 240VAC/6A, 4-32VDC In, ATEX Non-Stocked Lead-Time 18 Weeks
Min.: 135
Mult.: 135

Solid State Relays DIN Rail Mount DR Each
Crydom Solid State Relays - SSRs 6A 600VAC Out, 4 to 32DC In 18mm Dual UL Non-Stocked Lead-Time 18 Weeks
Min.: 125
Mult.: 125

Solid State Relays Indicator DIN Rail Mount 6 A 48 VAC to 600 VAC 2 Form A (DPST-NO) SCR 4 VDC to 32 VDC 9 mA to 11 mA - 30 C + 80 C SeriesOne DR 90.3 mm 18 mm 84.4 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Dual, DIN Rail Mount 18mm, 600VAC/6A, 4-32VDC In, ATEX Non-Stocked Lead-Time 18 Weeks
Min.: 120
Mult.: 120

Solid State Relays DIN Rail Mount DR Each
Crydom Solid State Relays - SSRs SSR Relay, Dual, DIN Rail Mount 18mm, 600VAC/6A, 4-32VDC In, ATEX Non-Stocked Lead-Time 18 Weeks
Min.: 115
Mult.: 115

Solid State Relays DIN Rail Mount DR Each