Weidmuller Solid State Relays - SSR

Types of Solid State Relays - SSR

Change category view
Results: 275
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Weidmuller Solid State Relays - SSRs TOP 24VDC/48VDC 0,1A 298In Stock
18,89 €
17,43 €
17,00 €
16,42 €
Min.: 1
Mult.: 1
DIN Rail Mount 100 mA 5 VDC to 48 VDC 1 Form A (SPST-NO) 24 VDC 7 mA - 20 C + 60 C 55 mm 6.1 mm 79.4 mm Bulk
Weidmuller Solid State Relays - SSRs TOS 120VAC/48VDC 0,1A 250In Stock
15,20 €
11,93 €
11,40 €
10,66 €
Min.: 1
Mult.: 1
DIN Rail Mount 100 mA 5 VDC to 48 VDC 1 Form A (SPST-NO) 96 VAC to 144 VAC 2.9 mA - 20 C + 60 C 55 mm 6.1 mm 74.4 mm
Weidmuller Solid State Relays - SSRs TOS 24VDC ACT 14In Stock
45,95 €
32,60 €
30,86 €
30,18 €
Min.: 1
Mult.: 1
DIN Rail Mount 2 A 33 VDC 1 Form A (SPST-NO) 24 VDC 11.5 mA - 20 C + 60 C 87.8 mm 6.4 mm 89.6 mm
Weidmuller Solid State Relays - PCB Mount SSR 10-32VDC/0-35VDC 5A 7In Stock
60Expected 11/12/2026
37,01 €
31,21 €
30,13 €
29,16 €
Min.: 1
Mult.: 1
Weidmuller Solid State Relays - SSRs TOS 24VAC/48VDC 0,5A 6In Stock
18,80 €
15,43 €
15,03 €
14,53 €
Min.: 1
Mult.: 1
Weidmuller Solid State Relays - PCB Mount DRR273615L 10In Stock
16,79 €
13,65 €
11,37 €
11,22 €
Min.: 1
Mult.: 1
Weidmuller Solid State Relays - PCB Mount SSS RELAIS 24V/230V 1AAC 23In Stock
34,83 €
33,08 €
26,94 €
25,75 €
Min.: 1
Mult.: 1
Weidmuller Solid State Relays - PCB Mount SSR 24VDC/MAX.240VAC 1A 17In Stock
31,67 €
27,40 €
20,38 €
Min.: 1
Mult.: 1
PCB Mount 1 A 240 VAC 1 Form A (SPST-NO) 10 VDC to 32 VDC 13 mA - 20 C + 60 C 29 mm (1.142 in) 12.7 mm (0.5 in) 15.7 mm (0.618 in)
Weidmuller Solid State Relays - SSRs TOS 230VUC 24VDC2A 4In Stock
45,65 €
39,95 €
38,61 €
37,46 €
Min.: 1
Mult.: 1
Weidmuller Solid State Relays - SSRs TOP 5VDC/230VAC 0,1A 4In Stock
26,36 €
22,89 €
22,03 €
21,28 €
Min.: 1
Mult.: 1
Weidmuller Solid State Relays - PCB Mount DRW273615LT 5In Stock
28,22 €
21,33 €
21,09 €
20,39 €
Min.: 1
Mult.: 1
Weidmuller Solid State Relays - SSRs TOP 12VDC/230VAC 0,1A 4In Stock
27,33 €
23,98 €
23,09 €
22,21 €
Min.: 1
Mult.: 1
Weidmuller 2986920000
Weidmuller Solid State Relays - SSRs PSSRN S 24VDC 1M K 600VAC 30A T 1In Stock
315,03 €
272,26 €
266,92 €
Min.: 1
Mult.: 1
Weidmuller 2618350000
Weidmuller Solid State Relays - SSRs TOP 24VUC 230VAC1A 9In Stock
42,37 €
36,77 €
34,96 €
33,33 €
Min.: 1
Mult.: 1
DIN Rail Mount 1 A 24 VAC to 240 VAC 1 Form A (SPST-NO) 24 VAC, 24 VDC 6 mA, 10 mA - 20 C + 60 C 87.8 mm 6.4 mm 89.4 mm
Weidmuller Solid State Relays - SSRs MOS 5VTTL/24VDC 0,1A 828In Stock
29,92 €
27,35 €
26,01 €
25,13 €
Min.: 1
Mult.: 1
DIN Rail Mount 100 mA 19.6 VDC to 28.8 VDC 5 VDC 100 uA - 25 C + 60 C 90.3 mm 6.1 mm 88.1 mm Bulk
Weidmuller Solid State Relays - SSRs TOS 24VDC/48VDC 0,5A 1.000In Stock
19,86 €
17,69 €
16,80 €
16,32 €
Min.: 1
Mult.: 1
DIN Rail Mount 500 mA 5 VDC to 48 VDC 1 Form A (SPST-NO) 24 VDC 7 mA - 20 C + 60 C 55 mm 6.1 mm 74.4 mm Bulk
Weidmuller Solid State Relays - SSRs TOS 24VDC 24VDC2A 321In Stock
33,09 €
30,75 €
29,31 €
26,36 €
Min.: 1
Mult.: 1
DIN Rail Mount 2 A 3 VDC to 33 VDC 1 Form A (SPST-NO) 24 VDC 11.5 mA - 20 C + 60 C 87.8 mm 6.4 mm 89.6 mm Bulk
Weidmuller Solid State Relays - SSRs TOP 24VDC/24VDC 4A 409In Stock
30,18 €
26,59 €
25,12 €
24,25 €
Min.: 1
Mult.: 1
DIN Rail Mount 4 A 3 V to 33 V 1 Form A (SPST-NO) 19.2 V to 28.8 V 4 A - 20 C + 60 C 55 mm 6.1 mm 79.4 mm
Weidmuller Solid State Relays - SSRs O 5VTTL 100MA OUT 68In Stock
57,53 €
51,16 €
48,99 €
43,62 €
Min.: 1
Mult.: 1
DIN Rail Mount 100 mA 5 VDC to 48 VDC 1 Form A (SPST-NO) 5 VDC 1.65 mA - 25 C + 40 C 56.2 mm 6.1 mm 91 mm Bulk
Weidmuller Solid State Relays - SSRs MOS 12-28VDC/5VTTL 161In Stock
27,54 €
26,69 €
25,91 €
24,90 €
Min.: 1
Mult.: 1
DIN Rail Mount 50 mA 5 VDC 1 Form A (SPST-NO) 12 VDC to 28 VDC - 25 C + 60 C 90.3 mm 6.1 mm 88.1 mm
Weidmuller Solid State Relays - SSRs MOS 12-28VDC 100kHz 288In Stock
67On Order
28,56 €
26,89 €
25,94 €
25,13 €
22,27 €
Min.: 1
Mult.: 1
DIN Rail Mount 50 mA 19.6 VDC to 28.8 VDC 1 Form A (SPST-NO) 12 VDC to 28 VDC - 25 C + 60 C 90.3 mm 6.1 mm 88.1 mm Bulk
Weidmuller Solid State Relays - SSRs TOS 5VDC/48VDC 0,1A 1.082In Stock
12,41 €
11,05 €
10,46 €
10,19 €
Min.: 1
Mult.: 1
DIN Rail Mount 100 mA 5 VDC to 48 VDC 1 Form A (SPST-NO) 5 VDC 7.7 mA - 20 C + 60 C 55 mm 6.1 mm 74.4 mm Bulk
Weidmuller Solid State Relays - SSRs TOZ 24VDC 24VDC2A 59In Stock
37,68 €
34,76 €
32,98 €
32,14 €
Min.: 1
Mult.: 1
DIN Rail Mount 2 A 3 VDC to 33 VDC 1 Form A (SPST-NO) 24 VDC 11.5 mA - 20 C + 60 C 87.8 mm 6.4 mm 90.5 mm
Weidmuller Solid State Relays - SSRs TOP 5VDC/48VDC 0,1A 171In Stock
170Expected 1/7/2027
15,39 €
13,67 €
12,99 €
12,30 €
Min.: 1
Mult.: 1
DIN Rail Mount 100 mA 5 VDC to 48 VDC 1 Form A (SPST-NO) 5 VDC 7.7 mA - 20 C + 60 C 55 mm 6.1 mm 79.4 mm
Weidmuller Solid State Relays - SSRs TOS 5VDC/48VDC 0,5A 513In Stock
16,41 €
14,61 €
13,82 €
12,63 €
Min.: 1
Mult.: 1
DIN Rail Mount 500 mA 5 VDC to 48 VDC 1 Form A (SPST-NO) 5 VDC 7.7 mA - 20 C + 60 C 55 mm 6.1 mm 74.4 mm Bulk