Vishay Semiconductors Solid State Relays - PCB Mount

Results: 66
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
Vishay Semiconductors Solid State Relays - PCB Mount Normally Open Dual Form 1A 6.393In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 140 mA 350 VAC, 350 VDC 2 Form A (DPST-NO) 1.15 VDC to 1.45 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.91 mm (0.39 in) 6.81 mm (0.268 in) 3.81 mm (0.15 in)
Vishay Semiconductors Solid State Relays - PCB Mount Normally Open/Closed Form 1A/1B/1C 1.478In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 150 mA 350 VAC, 350 VDC 1 Form A (SPST-NO), 1 Form B (SPST-NC) 1.15 VDC to 1.45 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.91 mm (0.39 in) 6.81 mm (0.268 in) 3.81 mm (0.15 in)
Vishay Semiconductors Solid State Relays - PCB Mount Normally Open Form 1A 10.877In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel PCB Mount 250 mA 350 VAC, 350 VDC 1 Form A (SPST-NO) 1.36 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.71 mm (0.343 in) 6.5 mm (0.256 in) 3.81 mm (0.15 in) LH1540A
Vishay Semiconductors Solid State Relays - PCB Mount Dual Normally Open Form 1A 250V 1.761In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 250 VAC, 250 VDC 2 Form A (DPST-NO) 1.15 VDC to 1.45 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.91 mm (0.39 in) 6.81 mm (0.268 in) 3.81 mm (0.15 in)
Vishay Semiconductors Solid State Relays - PCB Mount Normally Open Form 1A 250V 2.716In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel PCB Mount 300 mA 250 VAC, 250 VDC 1 Form A (SPST-NO) 1.15 VDC to 1.45 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.71 mm (0.343 in) 6.5 mm (0.256 in) 3.81 mm (0.15 in)
Vishay Semiconductors Solid State Relays - PCB Mount Dual Normally Open Form 1A 250V 1.815In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 250 VAC, 250 VDC 2 Form A (DPST-NO) 1.15 VDC to 1.45 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.91 mm (0.39 in) 6.81 mm (0.268 in) 3.81 mm (0.15 in)
Vishay Semiconductors Solid State Relays - PCB Mount Normally Closed Form 1B 1.190In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 300 mA 200 VAC, 200 VDC 1 Form B (SPST-NC) 1.15 VDC to 1.45 VDC DIP-6 MOSFET 50 mA - 40 C + 85 C 8.71 mm (0.343 in) 6.5 mm (0.256 in) 3.81 mm (0.15 in)
Vishay Semiconductors Solid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms 140mA D Ch 1.520In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 140 mA 400 VAC, 400 VDC 2 Form A (DPST-NO) 1.36 VDC DIP-8 MOSFET 50 mA - 40 C + 100 C 10.16 mm (0.4 in) 6.65 mm (0.262 in) 3.55 mm (0.14 in)
Vishay Semiconductors Solid State Relays - PCB Mount Normally Open Form 1A 5.951In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 250 mA 400 VAC, 400 VDC 1 Form A (SPST-NO) 800 mVDC to 1.4 VDC DIP-6 MOSFET 50 mA - 40 C + 85 C 8.71 mm (0.343 in) 6.5 mm (0.256 in) 3.81 mm (0.15 in) LH1525
Vishay Semiconductors Solid State Relays - PCB Mount Normally Open Form 1A 350V 1.657In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 350 VAC, 350 VDC 1 Form A (SPST-NO) 1.36 VDC DIP-6 MOSFET 50 mA - 40 C + 85 C 8.71 mm (0.343 in) 6.5 mm (0.256 in) 3.81 mm (0.15 in) LH1546A
Vishay Semiconductors Solid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms 140mA D Ch 1.830In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 140 mA 400 VAC, 400 VDC 2 Form A (DPST-NO) 1.36 VDC MOSFET 50 mA - 40 C + 100 C 10.16 mm (0.4 in) 6.65 mm (0.262 in) 3.55 mm (0.14 in)
Vishay Semiconductors Solid State Relays - PCB Mount Normally Open Form 1A 1.747In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 140 mA 350 VAC, 350 VDC 1 Form A (SPST-NO) 1.36 VDC DIP-6 MOSFET 50 mA - 40 C + 85 C 8.71 mm (0.343 in) 6.5 mm (0.256 in) 3.81 mm (0.15 in)
Vishay Semiconductors Solid State Relays - PCB Mount Normally Closed Form 1B 3.198In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 300 mA 200 VAC, 200 VDC 1 Form B (SPST-NC) 1.15 VDC to 1.45 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.71 mm (0.343 in) 6.5 mm (0.256 in) 3.81 mm (0.15 in)
Vishay Semiconductors Solid State Relays - PCB Mount SOP-4 SSR 1 FORM A 60V 5 OHM 3.391In Stock
Min.: 1
Mult.: 1

SMD/SMT 550 mA 60 VAC 1 Form A (SPST-NO) SOP-4 - 40 C + 85 C 7 mm (0.276 in) 4.3 mm (0.169 in) 2.18 mm (0.086 in)
Vishay Semiconductors Solid State Relays - PCB Mount Photo relay in SOP-4 package, 5 A Load Current 1.628In Stock
Min.: 1
Mult.: 1

SMD/SMT 5 A 30 VAC 1 Form A (SPST-NO) SOP-4 - 40 C + 85 C 7 mm (0.276 in) 4.3 mm (0.169 in) 2.18 mm (0.086 in)
Vishay Semiconductors Solid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms IRED cntrl 9.989In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel PCB Mount 270 mA 400 VAC, 400 VDC 1 Form A (SPST-NO) 1.36 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 100 C 7.6 mm (0.299 in) 6.65 mm (0.262 in) 3.55 mm (0.14 in)
Vishay Semiconductors Solid State Relays - PCB Mount Normally Open Form 1A 60V 33.051In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel PCB Mount 2 A 60 VAC, 60 VDC 1 Form A (SPST-NO) 1 VDC to 1.5 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.71 mm (0.343 in) 6.5 mm (0.256 in) 3.81 mm (0.15 in) VO14642
Vishay Semiconductors Solid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms 370mA S Ch 2.534In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 370 mA 250 VAC, 250 VDC 1 Form A (SPST-NO) 1.36 VDC DIP-6 MOSFET 50 mA - 40 C + 100 C 7.6 mm (0.299 in) 6.65 mm (0.262 in) 3.55 mm (0.14 in)
Vishay Semiconductors Solid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms 370mA S Ch 1.125In Stock
2.000Expected 4/3/2026
Min.: 1
Mult.: 1

Tube PCB Mount 370 mA 250 VAC, 250 VDC 1 Form A (SPST-NO) 1.36 VDC MOSFET 50 mA - 40 C + 100 C 7.6 mm (0.299 in) 6.65 mm (0.262 in) 3.55 mm (0.14 in)
Vishay Semiconductors Solid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms 370mA S Ch 7.999In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel PCB Mount 370 mA 250 VAC, 250 VDC 1 Form A (SPST-NO) 1.36 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 100 C 7.6 mm (0.299 in) 6.55 mm (0.258 in) 3.55 mm (0.14 in)
Vishay Semiconductors Solid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms IRED cntrl 2.362In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 140 mA 400 VAC, 400 VDC 1 Form A (SPST-NO) 1.36 VDC DIP-6 MOSFET 50 mA - 40 C + 100 C 7.6 mm (0.299 in) 6.65 mm (0.262 in) 3.55 mm (0.14 in)
Vishay Semiconductors Solid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms 140mA S Ch 3.943In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 140 mA 400 VAC, 400 VDC 1 Form A (SPST-NO) 1.36 VDC SMD DIP-4 MOSFET 50 mA - 40 C + 100 C 6.65 mm (0.262 in) 4.69 mm (0.185 in) 3.55 mm (0.14 in)
Vishay Semiconductors Solid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms 140mA S Ch 1.941In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel PCB Mount 140 mA 400 VAC, 400 VDC 1 Form A (SPST-NO) 1.36 VDC SMD DIP-4 MOSFET 50 mA - 40 C + 100 C 6.65 mm (0.262 in) 4.69 mm (0.185 in) 3.55 mm (0.14 in)
Vishay Semiconductors Solid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms IRED cntrl 3.392In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel PCB Mount 140 mA 400 VAC, 400 VDC 1 Form A (SPST-NO) 1.36 VDC SOP-4 MOSFET 50 mA - 40 C + 100 C 4.57 mm (0.18 in) 4.42 mm (0.174 in) 2.12 mm (0.083 in)
Vishay Semiconductors Solid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms 140mA D Ch 1.900In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 200 mA 250 VAC, 250 VDC 2 Form A (DPST-NO) 1.36 VDC MOSFET 50 mA - 40 C + 100 C 10.16 mm (0.4 in) 6.65 mm (0.262 in) 3.55 mm (0.14 in)