Panasonic Industrial Devices Solid State Relays - SSR

Types of Solid State Relays - SSR

Change category view
Results: 789
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Package/Case Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Panasonic Industrial Devices Solid State Relays - PCB Mount 40V 0.35A HS WSSOP 1 Form A Low C R, 3500pc reel 2.541In Stock
3.500Expected 3/16/2026
Min.: 1
Mult.: 1
Reel: 3.500

SMD/SMT 1 A 40 VAC 1 Form A (SPST-NO) SSOP-4 - 40 C + 125 C Reel, Cut Tape, MouseReel
Panasonic Industrial Devices Solid State Relays - PCB Mount 100VDC 250mA SOP 1 Form A 3/4 Pin Side 2.333In Stock
Min.: 1
Mult.: 1
Reel: 100

PCB Mount 250 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) SOP-4 1.25 VDC 50 mA - 40 C + 85 C 4.4 mm (0.173 in) 4.3 mm (0.169 in) 2.1 mm (0.083 in) Reel, Cut Tape
Panasonic Industrial Devices Solid State Relays - PCB Mount RF VSSOP 1FORMA CXR10 2.638In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PCB Mount 250 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) VSSOP-4 1.14 VDC 50 mA - 40 C + 85 C 2.1 mm (0.083 in) 1.8 mm (0.071 in) 2.9 mm (0.114 in) Reel, Cut Tape, MouseReel
Panasonic Industrial Devices Solid State Relays - PCB Mount PhotoMOS SOP 1Form A 3.3A 60V AC/DC 2.383In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PCB Mount 3.3 A 60 VAC, 60 VDC 1 Form A (SPST-NO) SOP-6 1.32 VDC 50 mA - 40 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) Reel, Cut Tape, MouseReel
Panasonic Industrial Devices Solid State Relays - PCB Mount PCB Mount PhotoMOS SSOP CXR3 4.45x2.65x1.8mm 1k Reel 3.732In Stock
Min.: 1
Mult.: 1
Reel: 1.000

180 mA 20 VAC 1 Form A (SPST-NO) - 40 C + 85 C 4.3 mm (0.169 in) 2.1 mm (0.083 in) Reel, Cut Tape, MouseReel
Panasonic Industrial Devices Solid State Relays - PCB Mount AC Type Random SMD Solid State Relay 13.112In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 300 mA 1 Form A (SPST-NO) SMD-8 1.21 VDC 50 mA - 30 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.4 mm (0.134 in) Reel, Cut Tape
Panasonic Industrial Devices Solid State Relays - PCB Mount 400v 120mA DIP Form A Norm-Open 1.830In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PCB Mount 120 mA 400 VAC, 400 VDC 1 Form A (SPST-NO) SMD DIP-6 1.25 VDC 50 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.6 mm (0.142 in) Reel, Cut Tape, MouseReel
Panasonic Industrial Devices Solid State Relays - PCB Mount RELAY OPTO AC/DC 600V 40MA 1.914In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PCB Mount 40 mA 600 VAC, 600 VDC 1 Form A (SPST-NO) SOP-6 1.25 VDC 50 mA - 40 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) Reel, Cut Tape, MouseReel
Panasonic Industrial Devices Solid State Relays - PCB Mount 400MA 60V 6PIN SPST 2.102In Stock
Min.: 1
Mult.: 1

PCB Mount 400 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) DIP-6 1.25 VDC 50 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.9 mm (0.154 in) Tube
Panasonic Industrial Devices Solid State Relays - PCB Mount 1500V 20mA SMT 786In Stock
Min.: 1
Mult.: 1

PCB Mount 20 mA 1.5 kVAC, 1.5 kVDC 1 Form A (SPST-NO) 1.32 VDC 50 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.6 mm (0.142 in) Tube
Panasonic Industrial Devices Solid State Relays - PCB Mount 400v 120mA SOP Form B Norm-Clsd 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PCB Mount 100 mA 400 VAC, 400 VDC 1 Form B (SPST-NC) DIP-6 50 mA 8.8 mm (0.346 in) Reel, Cut Tape, MouseReel
Panasonic Industrial Devices Solid State Relays - PCB Mount 400v 120mA DIP Form A Norm-Open 1.475In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PCB Mount 120 mA 400 VAC, 400 VDC 1 Form A (SPST-NO) SMD DIP-4 1.25 VDC 50 mA - 40 C + 85 C 6.4 mm (0.252 in) 4.78 mm (0.188 in) 2.9 mm (0.114 in) Reel, Cut Tape
Panasonic Industrial Devices Solid State Relays - PCB Mount PhotoMOS GE 1 F 1.358In Stock
Min.: 1
Mult.: 1
PCB Mount 50 mA 600 VAC, 600 VDC 1 Form A (SPST-NO) SMD DIP-4 1.25 VDC 50 mA - 40 C + 85 C 6.4 mm (0.252 in) 4.78 mm (0.188 in) 2.9 mm (0.114 in) Tube
Panasonic Industrial Devices Solid State Relays - PCB Mount AC Type Zero-Cross SMD Solid State Relay 3.117In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PCB Mount 900 mA 1 Form A (SPST-NO) DIP-8 1.21 VDC 50 mA - 30 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.4 mm (0.134 in) Reel, Cut Tape
Panasonic Industrial Devices Solid State Relays - PCB Mount RELAY OPTO AC/DC 400V 120MA 6SMD 1.566In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PCB Mount 120 mA 400 VAC, 400 VDC 1 Form A (SPST-NO) SMD DIP-6 1.25 VDC 50 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.6 mm (0.142 in) Reel, Cut Tape
Panasonic Industrial Devices Solid State Relays - PCB Mount RELAY OPTO AC/DC 400V 0.35A 4SMD 2.178In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PCB Mount 350 mA 400 VAC 1 Form A (SPST-NO) SMD DIP-4 50 mA - 40 C + 85 C 9.3 mm (0.366 in) 8.8 mm (0.346 in) 3.7 mm (0.146 in) Reel, Cut Tape, MouseReel
Panasonic Industrial Devices Solid State Relays - PCB Mount 400v 120mA SOP Form A Norm-Open 3.057In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PCB Mount 100 mA 400 VAC, 400 VDC 1 Form A (SPST-NO) SOP-6 1.25 VDC 50 mA - 40 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) Reel, Cut Tape, MouseReel
Panasonic Industrial Devices Solid State Relays - PCB Mount 200v 180mA SOP Form A Norm-Open 1.497In Stock
Min.: 1
Mult.: 1

PCB Mount 160 mA 200 VAC, 200 VDC 1 Form A (SPST-NO) SOP-6 1.25 VDC 50 mA - 40 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) Tube
Panasonic Industrial Devices Solid State Relays - PCB Mount 60v 400mA DIP Form A Norm-Open 1.981In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PCB Mount 400 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) SMD DIP-6 1.25 VDC 50 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.6 mm (0.142 in) Reel, Cut Tape, MouseReel
Panasonic Industrial Devices Solid State Relays - PCB Mount 120MA 350V DPST 3.578In Stock
Min.: 1
Mult.: 1

PCB Mount 120 mA 350 VAC, 350 VDC 2 Form A (DPST-NO) SMD DIP-8 1.25 VDC 50 mA - 40 C + 85 C 9.86 mm (0.388 in) 6.4 mm (0.252 in) 2.9 mm (0.114 in) Tube
Panasonic Industrial Devices Solid State Relays - PCB Mount 100MA 400V DPST 470In Stock
Min.: 1
Mult.: 1

PCB Mount 100 mA 400 VAC, 400 VDC 2 Form A (DPST-NO) DIP-8 Bulk
Panasonic Industrial Devices Solid State Relays - PCB Mount 40v 120mA DIP Form A Norm-Open 1.768In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PCB Mount 120 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) SSOP-4 1.14 VDC 50 mA - 40 C + 85 C 4.45 mm (0.175 in) 2.65 mm (0.104 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
Panasonic Industrial Devices Solid State Relays - PCB Mount RF PHOTOMOS 60V 2.030In Stock
Min.: 1
Mult.: 1

PCB Mount 500 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) SOP-4 1.32 VDC 50 mA - 40 C + 85 C 4.4 mm (0.173 in) 4.3 mm (0.169 in) 2.1 mm (0.083 in) Tube
Panasonic Industrial Devices Solid State Relays - PCB Mount PhotoMOS HS SOP 2.079In Stock
Min.: 1
Mult.: 1

PCB Mount 500 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) SOP-4 1.25 VDC 50 mA - 40 C + 85 C 4.4 mm (0.173 in) 4.3 mm (0.169 in) 2.1 mm (0.083 in) Tube
Panasonic Industrial Devices Solid State Relays - PCB Mount 60v 500mA DIP Form A Norm-Open 3.425In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PCB Mount 500 mA 60 VDC 1 Form A (SPST-NO) SMD DIP-6 1.35 VDC 50 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.6 mm (0.142 in) Reel, Cut Tape, MouseReel